D Case - 55 C Tantalum Capacitors - Polymer

Results: 1 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
22 uF 20 VDC SMD/SMT 10 % 2917 100 mOhms 44 uA - 55 C + 125 C 7343 D Case T540 HRA Reel