D Case SMD/SMT Tantalum Capacitors - Polymer

Results: 1 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 7volts 20% D Case 25 Max.ESR 47In Stock
Cut Tape
2,13 €
1,46 €
1,20 €
1,12 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 500
470 uF 7 VDC SMD/SMT 20 % 2917 25 mOhms 329 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR 77In Stock
61 000On Order
Cut Tape
3,90 €
2,81 €
2,43 €
2,15 €
Reel
1,92 €
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR 103In Stock
3 000On Order
Cut Tape
2,39 €
1,69 €
1,46 €
1,28 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 18 Max.ESR 57In Stock
1 500Expected 09/08/2027
Cut Tape
2,37 €
1,69 €
1,45 €
1,27 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 7 Max. ESR 157In Stock
Cut Tape
4,29 €
3,09 €
2,68 €
2,37 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 15 Max. ESR 2In Stock
Cut Tape
2,22 €
1,52 €
1,25 €
1,16 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR 14In Stock
Cut Tape
2,13 €
1,51 €
1,30 €
1,14 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms 476In Stock
Cut Tape
1,44 €
0,998 €
0,727 €
0,632 €
0,601 €
Reel
0,498 €
Min.: 1
Mult.: 1
: 2 500
100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms
107In Stock
51 000On Order
Cut Tape
1,73 €
1,19 €
1,01 €
0,894 €
Reel
0,752 €
Min.: 1
Mult.: 1
Max.: 4 000
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms
716In Stock
18 000Expected 12/04/2027
Cut Tape
1,53 €
1,04 €
0,869 €
0,773 €
Reel
0,654 €
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=15mOhms
420In Stock
Cut Tape
2,52 €
1,78 €
1,47 €
1,42 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms
997In Stock
Cut Tape
2,78 €
1,94 €
1,61 €
1,51 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 500
15 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms
317In Stock
500Expected 16/02/2027
Cut Tape
2,80 €
1,96 €
1,63 €
1,51 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 500
15 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms
192In Stock
27 500On Order
Cut Tape
1,75 €
1,19 €
0,963 €
0,894 €
Reel
0,814 €
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms
438In Stock
8 500Expected 04/01/2027
Cut Tape
1,88 €
1,28 €
1,04 €
0,963 €
Reel
0,89 €
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=15mOhms
420In Stock
Cut Tape
2,13 €
1,46 €
1,20 €
1,11 €
Reel
0,97 €
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=9mOhm 248In Stock
Cut Tape
1,53 €
1,06 €
0,903 €
0,673 €
Reel
0,608 €
0,562 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms
1 026In Stock
500Expected 28/12/2026
Cut Tape
2,41 €
1,72 €
1,48 €
1,30 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms
91In Stock
6 000Expected 14/06/2027
Cut Tape
1,98 €
1,33 €
1,15 €
1,04 €
Reel
0,87 €
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms
395In Stock
Cut Tape
1,83 €
1,25 €
1,01 €
0,937 €
Reel
0,838 €
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms
365In Stock
Cut Tape
2,66 €
1,85 €
1,53 €
1,43 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms
1 032In Stock
500Expected 26/04/2027
Cut Tape
2,31 €
1,59 €
1,31 €
1,22 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=10mOhms
59In Stock
7 000On Order
Cut Tape
1,87 €
1,33 €
1,08 €
1,01 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms
117In Stock
2 500On Order
Cut Tape
2,57 €
1,79 €
1,47 €
1,38 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms
551In Stock
Cut Tape
2,45 €
1,70 €
1,40 €
1,31 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel