- 55 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 14 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 19 719In Stock
Cut Tape
3,43 €
2,43 €
2,04 €
1,92 €
1,64 €
Reel
1,63 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 1.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1 629In Stock
Cut Tape
21,20 €
16,22 €
15,95 €
Reel
13,55 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 24 031In Stock
1,82 €
1,22 €
0,963 €
0,808 €
Min.: 1
Mult.: 1
Max.: 200
Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 4 000In Stock
Cut Tape
1,18 €
0,624 €
0,557 €
0,491 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1 913In Stock
Cut Tape
7,59 €
5,70 €
4,95 €
4,71 €
Reel
4,70 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 739In Stock
Cut Tape
2,22 €
1,57 €
1,35 €
1,23 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1 812In Stock
Cut Tape
1,22 €
0,829 €
0,642 €
Reel
0,546 €
0,457 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT51D477M2R5C0006 190In Stock
500On Order
4,32 €
3,11 €
2,70 €
2,38 €
2,12 €
Min.: 1
Mult.: 1
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1 189In Stock
Cut Tape
2,23 €
1,47 €
1,20 €
1,05 €
Reel
1,05 €
0,903 €
Min.: 1
Mult.: 1
: 250
SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
2,86 €
2,12 €
2,10 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 330 uF 20 % 1.68 VDC, 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 3 758In Stock
Cut Tape
1,08 €
0,735 €
0,535 €
0,485 €
Reel
0,485 €
0,471 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38 614In Stock
Cut Tape
1,01 €
0,587 €
0,502 €
0,416 €
Reel
0,354 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 12mOhms 20% AEC-Q200 700In Stock
Cut Tape
2,68 €
1,94 €
1,68 €
1,48 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 330 uF 20 % 1.68 VDC, 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 832In Stock
Cut Tape
1,24 €
0,838 €
0,61 €
0,605 €
Reel
0,514 €
0,433 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1 082In Stock
Cut Tape
1,34 €
0,937 €
0,685 €
Reel
0,673 €
0,637 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
2 000Expected 09/11/2027
Cut Tape
2,32 €
1,65 €
1,43 €
1,26 €
1,11 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 4 755In Stock
Cut Tape
6,01 €
4,45 €
3,82 €
3,62 €
Reel
3,29 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 3 673In Stock
Cut Tape
1,18 €
0,814 €
0,746 €
0,732 €
0,61 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 595In Stock
4 600On Order
Cut Tape
7,01 €
5,20 €
4,82 €
Reel
4,09 €
3,97 €
Min.: 1
Mult.: 1
: 100
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 7343 ESR=25mOhms Harsh Env 350In Stock
500Expected 01/02/2027
Cut Tape
4,08 €
2,93 €
2,55 €
2,24 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1 376In Stock
Cut Tape
2,10 €
1,49 €
1,27 €
1,12 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms AECQ 12.5x12.5mm 264In Stock
1 200On Order
Cut Tape
3,24 €
2,34 €
2,03 €
1,95 €
Reel
1,95 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 330 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 13.5 mm (0.531 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 989In Stock
Cut Tape
1,24 €
0,838 €
0,61 €
0,538 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1 004In Stock
Cut Tape
1,11 €
0,753 €
0,583 €
Reel
0,496 €
0,393 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 649In Stock
Cut Tape
1,78 €
1,26 €
1,08 €
0,963 €
Reel
0,963 €
0,877 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel