- 55 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 14 450
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms 1 000In Stock
Cut Tape
10,84 €
8,16 €
7,76 €
Reel
6,59 €
Min.: 1
Mult.: 1
: 100
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 332In Stock
Cut Tape
12,17 €
9,24 €
8,72 €
Reel
7,41 €
Min.: 1
Mult.: 1
: 100
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1 815In Stock
Cut Tape
3,07 €
2,16 €
1,79 €
1,68 €
1,49 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms 3 431In Stock
Cut Tape
2,52 €
1,80 €
1,58 €
1,49 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 2 000In Stock
Cut Tape
2,06 €
1,45 €
1,19 €
1,10 €
Reel
0,932 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can 12 644In Stock
Cut Tape
0,559 €
0,285 €
0,255 €
0,202 €
Reel
0,174 €
0,159 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 0.07 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 3 624In Stock
Cut Tape
3,45 €
2,49 €
2,16 €
1,90 €
1,70 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2 676In Stock
Cut Tape
2,25 €
1,59 €
1,37 €
1,23 €
1,11 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Cut Tape
28,04 €
21,72 €
19,85 €
15,52 €
Reel
15,52 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 8 841In Stock
Cut Tape
2,65 €
1,91 €
1,56 €
1,44 €
Reel
0,959 €
Min.: 1
Mult.: 1
: 10 800
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2 742In Stock
Cut Tape
3,05 €
2,14 €
1,78 €
1,67 €
Reel
1,41 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2 844In Stock
Cut Tape
2,07 €
1,47 €
1,25 €
1,10 €
Reel
0,788 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm 2 332In Stock
Cut Tape
2,20 €
1,56 €
1,28 €
1,20 €
Reel
0,95 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 3.3 uF 20 % 16 VDC - 55 C + 105 C 260 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON 9 192In Stock
Cut Tape
1,77 €
1,22 €
0,995 €
0,735 €
Reel
0,734 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1 975In Stock
Cut Tape
2,00 €
1,41 €
1,15 €
1,05 €
0,876 €
Reel
0,785 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2 126In Stock
Cut Tape
2,27 €
1,61 €
1,39 €
1,21 €
Reel
0,862 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3 974In Stock
Cut Tape
2,13 €
1,46 €
1,19 €
1,11 €
0,924 €
Reel
0,84 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2 212In Stock
Cut Tape
3,05 €
2,14 €
1,78 €
1,66 €
Reel
1,31 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2 634In Stock
Cut Tape
2,65 €
1,84 €
1,52 €
1,41 €
Reel
1,20 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3 256In Stock
Cut Tape
1,58 €
1,06 €
0,848 €
0,783 €
Reel
0,594 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 3 000In Stock
Cut Tape
1,76 €
1,21 €
1,04 €
0,906 €
Reel
0,699 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm 3 918In Stock
Cut Tape
4,01 €
2,64 €
2,24 €
1,98 €
Reel
1,66 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 4000h AEC-Q200 1 974In Stock
1,86 €
1,31 €
1,03 €
0,941 €
Reel
0,781 €
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 801In Stock
3,73 €
3,71 €
3,18 €
2,77 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 600
Radial 68 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 100V 4.7uF 20% ESR=100mOhms 3 176In Stock
Cut Tape
1,69 €
1,67 €
1,45 €
1,24 €
Reel
0,941 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel