Ammo Pack Aluminium Organic Polymer Capacitors

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 2 857In Stock
0,851 €
0,45 €
0,404 €
0,327 €
Reel
0,271 €
Min.: 1
Mult.: 1
: 2 000
820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1 178In Stock
1,77 €
1,25 €
1,03 €
0,937 €
Reel
0,734 €
Min.: 1
Mult.: 1
: 1 000
560 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330UF 25V 20% 618In Stock
2,64 €
1,92 €
1,63 €
1,46 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 2 717In Stock
0,989 €
0,538 €
0,486 €
0,396 €
Reel
0,338 €
Min.: 1
Mult.: 1
: 2 000
15 uF 25 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 63V 20% 1 050In Stock
1,99 €
1,40 €
1,14 €
1,04 €
Reel
0,83 €
Min.: 1
Mult.: 1
: 1 000
33 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 26 mOhms 2.3 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 25V 20% 2 387In Stock
1,20 €
0,684 €
0,541 €
0,473 €
Reel
0,453 €
Min.: 1
Mult.: 1
: 2 000
33 uF 25 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3 954In Stock
1,06 €
0,568 €
0,513 €
0,418 €
Reel
0,361 €
Min.: 1
Mult.: 1
: 2 000
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 1 017In Stock
2,85 €
2,11 €
1,76 €
1,44 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 500
470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 3 799In Stock
1,01 €
0,551 €
0,498 €
0,406 €
Reel
0,348 €
Min.: 1
Mult.: 1
: 2 000
330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1200uf 20% 1 530In Stock
2,15 €
1,52 €
1,25 €
1,14 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 1 000
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF 30Mohms 2 808In Stock
0,851 €
0,478 €
0,41 €
0,338 €
0,314 €
Reel
0,272 €
Min.: 1
Mult.: 1
: 2 000
220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 50V 27uF 125C AEC-Q200 628In Stock
3,02 €
2,18 €
1,85 €
1,66 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 1 000
27 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 33 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 9 997In Stock
0,783 €
0,524 €
0,378 €
0,311 €
Reel
0,289 €
Min.: 1
Mult.: 1
: 1 000
330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 4.2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 10 530In Stock
0,86 €
0,585 €
0,426 €
0,353 €
Reel
0,328 €
Min.: 1
Mult.: 1
: 1 000
470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.012 Ohms 4.5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2 518In Stock
1,14 €
0,929 €
0,783 €
0,671 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 1 500
10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can 2 315In Stock
1 500Expected 27/05/2027
0,568 €
0,28 €
0,249 €
0,198 €
0,174 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 1 500
10 uF 50 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.09 Ohms 900 mA - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 2 617In Stock
0,533 €
0,35 €
0,218 €
0,175 €
0,162 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 1 500
100 uF 6.3 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.024 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1 567In Stock
1 500Expected 11/02/2027
0,679 €
0,338 €
0,298 €
0,241 €
0,20 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 1 500
47 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.04 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 3 837In Stock
0,568 €
0,276 €
0,247 €
0,201 €
0,187 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 1 500
100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can 2 785In Stock
0,765 €
0,385 €
0,346 €
0,278 €
0,246 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 1 500
220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 2 903In Stock
0,654 €
0,318 €
0,285 €
0,227 €
0,20 €
Reel
0,199 €
Min.: 1
Mult.: 1
: 1 500
330 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 2 980In Stock
0,688 €
0,463 €
0,333 €
0,274 €
Reel
0,232 €
Min.: 1
Mult.: 1
: 1 500
68 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.06 Ohms 1.52 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1 264In Stock
1 500Expected 03/06/2027
0,697 €
0,468 €
0,319 €
0,261 €
0,241 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 1 500
100 uF 25 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can 1 409In Stock
1,10 €
0,559 €
0,505 €
0,438 €
Reel
0,407 €
0,346 €
Min.: 1
Mult.: 1
: 1 000
120 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 2.1 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1 879In Stock
1,08 €
0,55 €
0,497 €
0,43 €
Reel
0,399 €
0,34 €
Min.: 1
Mult.: 1
: 1 000
47 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.032 Ohms 2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack