Ammo Pack Aluminium Organic Polymer Capacitors

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Hi Temp AEC-Q200 210In Stock
2,17 €
1,53 €
1,23 €
1,11 €
Reel
0,955 €
Min.: 1
Mult.: 1
Max.: 500
: 500
100 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 28 mOhms 800 mA - 55 C + 145 C 10 mm Can ZE-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Hi Temp AEC-Q200 1 116In Stock
2,13 €
1,46 €
1,19 €
1,08 €
Reel
0,86 €
Min.: 1
Mult.: 1
Max.: 500
: 500
82 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 30 mOhms 800 mA - 55 C + 145 C 10 mm Can ZE-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 1 352In Stock
1,96 €
1,37 €
1,09 €
0,998 €
Reel
0,796 €
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% LG/Hi Rip AEC-Q200 27In Stock
1 000Expected 17/11/2026
1,75 €
1,17 €
0,929 €
0,811 €
Reel
0,795 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZK-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% LG/Hi Rip AEC-Q200 881In Stock
2,00 €
1,37 €
1,09 €
0,998 €
Reel
0,869 €
Min.: 1
Mult.: 1
Max.: 500
: 500
560 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200 1 110In Stock
2 000Expected 17/11/2026
1,85 €
1,25 €
0,989 €
0,903 €
0,753 €
Reel
0,673 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
220 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 2 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 390uF 20% LG/Hi Rip AEC-Q200 648In Stock
1 000Expected 04/03/2027
2,00 €
1,37 €
1,09 €
0,998 €
Reel
0,844 €
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG HiRip/LoESR AEC-Q200
975Expected 19/11/2026
2,07 €
1,47 €
1,24 €
1,11 €
Reel
0,955 €
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% LG HiRip/LoESR AEC-Q200 909In Stock
2,66 €
1,86 €
1,51 €
1,38 €
Reel
1,24 €
Min.: 1
Mult.: 1
Max.: 500
: 500
560 uF 25 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 7In Stock
8 500On Order
2,73 €
1,93 €
1,59 €
1,40 €
Reel
1,24 €
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 63 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 680uF 20% L/S=5mm AEC-Q200 5In Stock
2,34 €
1,50 €
1,29 €
1,13 €
Reel
0,998 €
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 25 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 180uF 20% L/S=5mm AEC-Q200 582In Stock
1 000Expected 04/02/2027
2,22 €
1,52 €
1,23 €
1,13 €
Reel
0,894 €
Min.: 1
Mult.: 1
Max.: 500
: 500
180 uF 50 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 3.2 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 270uF 20% L/S=5mm AEC-Q200 1 138In Stock
2,79 €
1,95 €
1,57 €
1,44 €
Reel
1,16 €
Min.: 1
Mult.: 1
Max.: 500
: 500
270 uF 50 VDC Radial 15.7 mm (0.618 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 3.7 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 307In Stock
2,18 €
1,49 €
1,23 €
1,10 €
Reel
0,903 €
Min.: 1
Mult.: 1
Max.: 500
: 500
100 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Hi Rip AEC-Q200 155In Stock
1 000Expected 22/02/2027
2,24 €
1,49 €
1,22 €
1,08 €
Reel
0,946 €
Min.: 1
Mult.: 1
Max.: 500
: 500
120 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 23 mOhms 2.9 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Rip AEC-Q200 597In Stock
1,94 €
1,32 €
1,07 €
0,972 €
0,811 €
Reel
0,727 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
68 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 2.7 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Hi Rip AEC-Q200 573In Stock
1 000Expected 22/02/2027
2,12 €
1,45 €
1,18 €
1,08 €
Reel
0,859 €
Min.: 1
Mult.: 1
Max.: 500
: 500
270 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 220uF 20% ESR=21mOhms 711In Stock
0,636 €
0,544 €
0,474 €
0,43 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 800
220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 330uF 20% ESR=15mOhms 939In Stock
0,654 €
0,554 €
0,482 €
0,429 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 470uF 20% ESR=12mOhms 756In Stock
0,671 €
0,667 €
0,568 €
0,495 €
0,44 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 800
470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 560uF 20% ESR=12mOhms 527In Stock
0,654 €
0,56 €
0,488 €
0,434 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 800
560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 820uF 20% ESR=12mOhms 627In Stock
1 600Expected 12/03/2027
0,774 €
0,661 €
0,577 €
0,513 €
Reel
0,405 €
Min.: 1
Mult.: 1
: 800
820 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1200uF 20% ESR=12mOhms 54In Stock
1,05 €
0,894 €
0,779 €
0,691 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 800
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1000uF 20% ESR=12mOhms 645In Stock
0,946 €
0,808 €
0,704 €
0,626 €
Reel
0,531 €
0,495 €
Min.: 1
Mult.: 1
: 600
1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 100uF 20% ESR=12mOhms 625In Stock
800Expected 29/01/2027
0,628 €
0,534 €
0,466 €
0,423 €
Reel
0,328 €
Min.: 1
Mult.: 1
: 800
100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack