Ammo Pack Aluminium Organic Polymer Capacitors

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 220uF 20% ESR=15mOhms 674In Stock
0,705 €
0,605 €
0,527 €
0,469 €
Reel
0,371 €
Min.: 1
Mult.: 1
: 800
220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 270uF 20% ESR=12mOhms 15In Stock
800Expected 13/04/2027
0,74 €
0,63 €
0,55 €
0,488 €
Reel
0,388 €
Min.: 1
Mult.: 1
: 800
270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 330uF 20% ESR=12mOhms 1 539In Stock
0,774 €
0,659 €
0,574 €
0,519 €
Reel
0,412 €
Min.: 1
Mult.: 1
: 800
330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 470uF 20% ESR=12mOhms 1 100In Stock
1,15 €
0,98 €
0,854 €
0,775 €
Reel
0,613 €
Min.: 1
Mult.: 1
: 800
470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 680uF 20% ESR=12mOhms 121In Stock
1,32 €
1,13 €
0,98 €
0,869 €
Reel
0,721 €
0,686 €
Min.: 1
Mult.: 1
: 600
680 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 820uF 20% ESR=12mOhms 53In Stock
1,40 €
1,20 €
1,04 €
0,929 €
Reel
0,768 €
0,731 €
Min.: 1
Mult.: 1
: 600
820 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 39uF 20% ESR=25mOhms 1 017In Stock
0,576 €
0,494 €
0,43 €
0,383 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 800
39 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 47uF 20% ESR=20mOhms 2 943In Stock
8 800On Order
0,636 €
0,541 €
0,471 €
0,419 €
Reel
0,331 €
Min.: 1
Mult.: 1
: 800
47 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 68uF 20% ESR=20mOhms 1 147In Stock
0,714 €
0,608 €
0,53 €
0,47 €
Reel
0,372 €
Min.: 1
Mult.: 1
: 800
68 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 82uF 20% ESR=20mOhms 303In Stock
0,765 €
0,649 €
0,566 €
0,513 €
0,502 €
Reel
0,397 €
Min.: 1
Mult.: 1
: 800
82 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 100uF 20% ESR=15mOhms 1 636In Stock
11 200On Order
0,86 €
0,733 €
0,638 €
0,567 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 800
100 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 220uF 20% ESR=20mOhms 705In Stock
1,14 €
0,972 €
0,845 €
0,752 €
Reel
0,624 €
0,594 €
Min.: 1
Mult.: 1
: 600
220 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 330uF 20% ESR=20mOhms 465In Stock
1,79 €
1,53 €
1,33 €
1,21 €
Reel
0,98 €
0,929 €
Min.: 1
Mult.: 1
: 600
330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 22uF 20% ESR=40mOhms 2 004In Stock
0,80 €
0,681 €
0,593 €
0,527 €
0,462 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 1 500
22 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 33uF 20% ESR=30mOhms 1 542In Stock
0,912 €
0,774 €
0,674 €
0,599 €
Reel
0,474 €
Min.: 1
Mult.: 1
: 800
33 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 47uF 20% ESR=25mOhms 1 202In Stock
1,06 €
0,912 €
0,788 €
0,70 €
Reel
0,565 €
Min.: 1
Mult.: 1
: 800
47 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.89 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 56uF 20% ESR=25mOhms 764In Stock
1,20 €
1,03 €
0,894 €
0,81 €
Reel
0,627 €
Min.: 1
Mult.: 1
: 800
56 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.89 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 82uF 20% ESR=25mOhms 519In Stock
1,33 €
1,14 €
0,989 €
0,877 €
Reel
0,729 €
0,695 €
Min.: 1
Mult.: 1
: 600
82 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 100uF 20% ESR=25mOhms 859In Stock
1,38 €
1,19 €
1,03 €
0,92 €
Reel
0,778 €
0,725 €
Min.: 1
Mult.: 1
: 600
100 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 150uF 20% ESR=25mOhms 652In Stock
1,48 €
1,44 €
1,26 €
1,09 €
Reel
0,807 €
Min.: 1
Mult.: 1
: 600
150 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms 525In Stock
1,52 €
1,30 €
1,14 €
1,01 €
Reel
0,794 €
Min.: 1
Mult.: 1
: 800
10 uF 50 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 22uF 20% ESR=40mOhms 557In Stock
2,51 €
2,14 €
1,90 €
1,69 €
Reel
1,31 €
Min.: 1
Mult.: 1
: 800
22 uF 50 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 47uF 20% ESR=35mOhms 177In Stock
3,45 €
2,95 €
2,57 €
2,28 €
Reel
1,89 €
1,80 €
Min.: 1
Mult.: 1
: 600
47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 47uF 20% ESR=50mOhms 31In Stock
4,45 €
3,79 €
3,30 €
2,94 €
Reel
2,44 €
2,33 €
Min.: 1
Mult.: 1
: 600
47 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 1.6 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 390uF 20% ESR=9mOhms 672In Stock
0,765 €
0,653 €
0,568 €
0,505 €
Reel
0,399 €
Min.: 1
Mult.: 1
: 800
390 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack