Ammo Pack Aluminium Organic Polymer Capacitors

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 680uF 20% ESR=9mOhms 882In Stock
0,843 €
0,716 €
0,624 €
0,555 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 800
680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1500uF 20% ESR=9mOhms 588In Stock
1,89 €
1,62 €
1,41 €
1,25 €
Reel
1,04 €
0,989 €
Min.: 1
Mult.: 1
: 600
1500 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 100uF 20% ESR=12mOhms 1 388In Stock
0,989 €
0,84 €
0,732 €
0,651 €
0,569 €
Reel
0,514 €
Min.: 1
Mult.: 1
: 1 500
100 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 1.518 A - 55 C + 125 C 6.3 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 220uF 20% ESR=10mOhms 409In Stock
1,08 €
0,929 €
0,804 €
0,715 €
Reel
0,567 €
Min.: 1
Mult.: 1
: 800
220 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 470uF 20% ESR=10mOhms 593In Stock
1,53 €
1,31 €
1,14 €
1,01 €
Reel
0,839 €
0,80 €
Min.: 1
Mult.: 1
: 600
470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 1.929 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 470uF 20% ESR=7mOhms 663In Stock
1,01 €
0,859 €
0,748 €
0,666 €
Reel
0,527 €
Min.: 1
Mult.: 1
: 800
470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 560uF 20% ESR=7mOhms 776In Stock
1,05 €
0,894 €
0,777 €
0,69 €
Reel
0,545 €
Min.: 1
Mult.: 1
: 800
560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 820uF 20% ESR=7mOhms 762In Stock
1,49 €
1,27 €
1,11 €
0,989 €
Reel
0,778 €
Min.: 1
Mult.: 1
: 800
820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 20% ESR=7mOhms 383In Stock
1,63 €
1,38 €
1,21 €
1,08 €
Reel
0,886 €
0,848 €
Min.: 1
Mult.: 1
: 600
1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 1500uF 20% ESR=7mOhms 397In Stock
1,75 €
1,50 €
1,30 €
1,16 €
Reel
0,963 €
0,92 €
Min.: 1
Mult.: 1
: 600
1500 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=9mOhms 1 501In Stock
0,937 €
0,796 €
0,692 €
0,617 €
0,539 €
Reel
0,498 €
Min.: 1
Mult.: 1
: 1 500
180 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 220uF 20% ESR=10mOhms 878In Stock
1,22 €
1,05 €
0,912 €
0,808 €
Reel
0,64 €
Min.: 1
Mult.: 1
: 800
220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 330uF 20% ESR=9mOhms 432In Stock
1,43 €
1,22 €
1,07 €
0,946 €
Reel
0,748 €
Min.: 1
Mult.: 1
: 800
330 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 5.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 39uF 20% 35V 1 426In Stock
0,808 €
0,691 €
0,596 €
0,536 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 800
39 uF 35 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 32 mOhms 2.8 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 68uF 20% 35V 134In Stock
1 600Expected 14/05/2027
1,03 €
0,877 €
0,757 €
0,695 €
Reel
0,528 €
Min.: 1
Mult.: 1
: 800
68 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 82uF 20% 35V 1 037In Stock
1,13 €
0,963 €
0,826 €
0,742 €
Reel
0,619 €
0,564 €
Min.: 1
Mult.: 1
: 800
82 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 5000 hrs 350In Stock
5,35 €
3,94 €
3,37 €
3,20 €
3,11 €
Reel
3,11 €
Min.: 1
Mult.: 1
: 800
1200 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs 765In Stock
3,50 €
2,45 €
1,99 €
1,84 €
1,51 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 800
680 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs 326In Stock
3,54 €
2,53 €
2,12 €
2,00 €
1,91 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 800
680 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 2000 hrs 680In Stock
3,98 €
2,86 €
2,49 €
2,19 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 800
820 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 125C AEC-Q200 1 912In Stock
2,69 €
1,88 €
1,52 €
1,39 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 1 000
22 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 3000 Hours 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 20% 16V Low ESR High Ripple 7 619In Stock
0,783 €
0,434 €
0,331 €
0,265 €
Reel
0,227 €
Min.: 1
Mult.: 1
: 2 000
47 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 42 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 56UF 63V 20% 1 088In Stock
2 000Expected 08/02/2027
3,04 €
2,16 €
1,73 €
1,59 €
Reel
1,42 €
1,31 €
Min.: 1
Mult.: 1
: 500
56 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.6 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V 20% 2 050In Stock
2,41 €
1,66 €
1,34 €
1,22 €
Reel
1,03 €
0,937 €
Min.: 1
Mult.: 1
: 500
150 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 302In Stock
1,77 €
1,20 €
0,955 €
0,877 €
Reel
0,723 €
0,654 €
Min.: 1
Mult.: 1
: 500
680 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 6.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack