Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF 20mohm 10x13mm OSCON 407In Stock
1,88 €
1,24 €
1,05 €
0,929 €
Min.: 1
Mult.: 1
Max.: 200
Radial 150 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 45mohm 8x7mm OSCON 320In Stock
1,65 €
1,11 €
0,877 €
0,729 €
Min.: 1
Mult.: 1
Max.: 200
Radial 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON TH type 251In Stock
2,30 €
1,57 €
1,24 €
1,05 €
Min.: 1
Mult.: 1
Max.: 200
Radial 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 449In Stock
1,61 €
1,11 €
0,903 €
0,752 €
Min.: 1
Mult.: 1
Max.: 200
Radial 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 442In Stock
1,53 €
0,998 €
0,732 €
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm 258In Stock
1,91 €
1,36 €
1,15 €
1,01 €
0,798 €
Min.: 1
Mult.: 1
Max.: 500
Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 321In Stock
1,91 €
1,36 €
1,15 €
1,01 €
Min.: 1
Mult.: 1
Max.: 200
Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm 953In Stock
1,26 €
0,663 €
0,601 €
0,522 €
Min.: 1
Mult.: 1
Max.: 500
Radial 22 uF 20 % 32 VDC - 55 C + 105 C 35 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 363In Stock
1,57 €
1,08 €
0,92 €
0,803 €
Min.: 1
Mult.: 1
Max.: 200
Radial 68 uF 20 % 32 VDC - 55 C + 105 C 25 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 18uf 8x12mm 709In Stock
1,59 €
1,08 €
0,841 €
0,703 €
Min.: 1
Mult.: 1
Max.: 200
Radial 18 uF 20 % 32 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 6.8uf 8x7mm 346In Stock
1,69 €
1,14 €
0,886 €
0,74 €
Min.: 1
Mult.: 1
Max.: 200
Radial 6.8 uF 20 % 32 VDC - 55 C + 125 C 100 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON TH type 355In Stock
1,47 €
0,762 €
0,739 €
0,572 €
Min.: 1
Mult.: 1
Max.: 500
Radial 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 231In Stock
1,87 €
1,32 €
1,03 €
0,869 €
Min.: 1
Mult.: 1
Max.: 200
Radial 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 39uF ESR 30mohm 351In Stock
1,51 €
0,78 €
0,759 €
Min.: 1
Mult.: 1
Max.: 200
Radial 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 40mohm 509In Stock
1,20 €
0,596 €
0,54 €
0,441 €
Min.: 1
Mult.: 1
Max.: 500
Radial 150 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 560uf 8x12mm 850In Stock
1,69 €
1,11 €
0,912 €
0,795 €
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 4 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 1 090In Stock
1,37 €
0,71 €
0,645 €
0,531 €
Min.: 1
Mult.: 1
Max.: 500
Radial 22 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 356In Stock
3,16 €
2,19 €
1,75 €
1,51 €
Min.: 1
Mult.: 1
Max.: 200
Radial 120 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 185In Stock
2,73 €
1,88 €
1,51 €
1,28 €
Min.: 1
Mult.: 1
Max.: 200
Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 190In Stock
2,73 €
1,88 €
1,51 €
1,28 €
Min.: 1
Mult.: 1
Max.: 200
Radial 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Cutting 200In Stock
2,73 €
1,87 €
1,50 €
1,27 €
Min.: 1
Mult.: 1
Max.: 200
Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting 200In Stock
3,33 €
2,30 €
1,85 €
1,59 €
Min.: 1
Mult.: 1
Max.: 200
Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 339In Stock
2,77 €
1,91 €
1,52 €
1,30 €
Min.: 1
Mult.: 1
Max.: 200
Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 309In Stock
2,00 €
1,44 €
1,21 €
1,07 €
Min.: 1
Mult.: 1
Max.: 200
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 428In Stock
1,22 €
0,639 €
0,597 €
0,475 €
Min.: 1
Mult.: 1
Max.: 500
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk