Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1 639In Stock
1,17 €
0,639 €
0,579 €
0,475 €
Min.: 1
Mult.: 1
Max.: 500
Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm 408In Stock
2,14 €
1,51 €
1,19 €
1,01 €
Min.: 1
Mult.: 1
Max.: 200
Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 150uf 8x7mm 970In Stock
1,65 €
1,12 €
0,877 €
0,729 €
Min.: 1
Mult.: 1
Max.: 200
Radial 150 uF 20 % 6.3 VDC - 55 C + 125 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 330uF 25mohm 10x8mm OSCON 427In Stock
1,52 €
1,06 €
0,821 €
0,772 €
Min.: 1
Mult.: 1
Max.: 200
Radial 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA 337In Stock
3,16 €
2,19 €
1,76 €
1,51 €
Min.: 1
Mult.: 1
Max.: 200
Radial 100 uF 20 % 72 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel 196In Stock
5,97 €
3,50 €
3,35 €
2,45 €
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 207In Stock
2,02 €
1,39 €
1,10 €
0,929 €
Min.: 1
Mult.: 1
Max.: 200
Radial 12 uF 20 % 80 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting 180In Stock
2,06 €
1,39 €
1,10 €
0,929 €
Min.: 1
Mult.: 1
Max.: 200
Radial 12 uF 20 % 80 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
2,85 €
1,95 €
1,56 €
1,33 €
Min.: 1
Mult.: 1
Max.: 200
Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
2,73 €
1,88 €
1,51 €
1,28 €
Min.: 1
Mult.: 1
Max.: 200
Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 170In Stock
2,73 €
1,87 €
1,50 €
1,27 €
Min.: 1
Mult.: 1
Max.: 200
Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 266In Stock
3,33 €
2,30 €
1,85 €
1,59 €
Min.: 1
Mult.: 1
Max.: 200
Radial 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 202In Stock
3,14 €
2,18 €
1,75 €
1,50 €
Min.: 1
Mult.: 1
Max.: 200
Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 288In Stock
3,48 €
2,40 €
1,93 €
1,66 €
Min.: 1
Mult.: 1
Max.: 200
Radial 56 uF 20 % 80 VDC - 55 C + 105 C 28 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting 377In Stock
3,48 €
2,40 €
1,93 €
1,66 €
Min.: 1
Mult.: 1
Max.: 200
Radial 56 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 313In Stock
3,16 €
2,20 €
1,76 €
1,51 €
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms 74In Stock
132Expected 16/11/2026
101,89 €
82,80 €
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms 15In Stock
126,81 €
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 63 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms 21In Stock
108,23 €
Min.: 1
Mult.: 1
No
SMD/SMT 280 uF 20 % 35 VDC - 55 C + 125 C 10 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms 18In Stock
115,71 €
Min.: 1
Mult.: 1
No
SMD/SMT 2800 uF 20 % 16 VDC - 55 C + 125 C 5 mOhms 8 mm 8.9 mm 13.3 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% 115In Stock
60Expected 23/07/2027
98,70 €
82,36 €
Min.: 1
Mult.: 1
No
Axial 300 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms Tray
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs 854In Stock
3,29 €
2,34 €
1,96 €
1,84 €
Min.: 1
Mult.: 1
Radial 560 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 116In Stock
6 400On Order
2,97 €
2,00 €
1,70 €
1,51 €
1,32 €
Min.: 1
Mult.: 1
Max.: 400
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=20 mOhms 9 778In Stock
0,404 €
0,187 €
0,163 €
0,133 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF RAD 2KHr ESR=20 mOhms 243In Stock
0,413 €
0,193 €
0,169 €
0,133 €
Min.: 1
Mult.: 1
Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk