Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms 3 031In Stock
0,765 €
0,402 €
0,317 €
0,29 €
Min.: 1
Mult.: 1
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms 2 918In Stock
0,74 €
0,373 €
0,33 €
0,267 €
Min.: 1
Mult.: 1
Radial 10 uF 20 % 50 VDC - 55 C + 125 C 105 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 2 988In Stock
0,731 €
0,353 €
0,316 €
0,233 €
Min.: 1
Mult.: 1
Radial 10 uF 20 % 35 VDC - 55 C + 125 C 90 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF RAD 2KHr ESR=75 mOhms 3 875In Stock
0,748 €
0,385 €
0,341 €
0,278 €
Min.: 1
Mult.: 1
Radial 22 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms 1 789In Stock
0,714 €
0,381 €
0,337 €
0,274 €
Min.: 1
Mult.: 1
Radial 33 uF 20 % 35 VDC - 55 C + 125 C 75 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 10 416In Stock
9 000Expected 04/12/2026
0,482 €
0,231 €
0,197 €
0,159 €
Min.: 1
Mult.: 1
Radial 100 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=18 mOhms 1 612In Stock
0,43 €
0,196 €
0,174 €
0,136 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms 4 291In Stock
0,473 €
0,219 €
0,194 €
0,153 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 10 VDC - 55 C + 125 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=16 mOhms 2 000In Stock
14 000On Order
0,473 €
0,315 €
0,196 €
0,157 €
Min.: 1
Mult.: 1
Radial 470 uF 20 % 6.3 VDC - 55 C + 125 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 2.2uF RAD 2KHr ESR=685 mOhms 3 221In Stock
2 500Expected 28/05/2027
1,24 €
0,624 €
0,565 €
0,462 €
0,458 €
Min.: 1
Mult.: 1
Radial 2.2 uF 20 % 250 VDC - 55 C + 125 C 685 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms 1 024In Stock
6 000Expected 02/03/2027
0,499 €
0,283 €
0,203 €
0,161 €
0,147 €
Min.: 1
Mult.: 1
Radial 33 uF 20 % 63 VDC - 55 C + 125 C Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms 1 088In Stock
0,817 €
0,409 €
0,368 €
0,295 €
0,273 €
Min.: 1
Mult.: 1
Radial 100 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF RAD 2KHr ESR=31 mOhms 2 489In Stock
5 000Expected 09/03/2027
1,32 €
0,692 €
0,622 €
0,515 €
0,48 €
Min.: 1
Mult.: 1
Radial 100 uF 20 % 35 VDC - 55 C + 125 C 31 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 15uF RAD 2KHr ESR=52 mOhms 5In Stock
1,61 €
1,03 €
0,758 €
0,633 €
0,591 €
Min.: 1
Mult.: 1
Radial 15 uF 20 % 100 VDC - 55 C + 125 C 52 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms 244In Stock
10 000On Order
0,722 €
0,385 €
0,304 €
0,237 €
0,219 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 3 441In Stock
0,662 €
0,336 €
0,301 €
0,249 €
0,23 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF RAD 2KHr ESR=42 mOhms 1 166In Stock
1,33 €
0,71 €
0,642 €
0,541 €
0,504 €
Min.: 1
Mult.: 1
Radial 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms 203In Stock
5 000Expected 05/01/2027
2,43 €
1,63 €
1,36 €
1,19 €
Min.: 1
Mult.: 1
Radial 47 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms 2 081In Stock
0,679 €
0,332 €
0,298 €
0,237 €
0,218 €
Min.: 1
Mult.: 1
Radial 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=14 mOhms 124In Stock
5 000Expected 26/03/2027
0,645 €
0,327 €
0,282 €
0,227 €
Min.: 1
Mult.: 1
Radial 680 uF 20 % 6.3 VDC - 55 C + 125 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF RAD 2KHr ESR=30 mOhms 257In Stock
5 000On Order
2,16 €
1,43 €
1,16 €
1,01 €
0,869 €
Min.: 1
Mult.: 1
Radial 150 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=13 mOhms 109In Stock
0,98 €
0,561 €
0,404 €
0,344 €
Min.: 1
Mult.: 1
Radial 1500 uF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1500uF RAD 2KHr ESR=12 mOhms 239In Stock
1,03 €
0,565 €
0,427 €
0,371 €
Min.: 1
Mult.: 1
Radial 1500 uF 20 % 10 VDC - 55 C + 125 C 12 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms 571In Stock
2 500Expected 04/12/2026
1,06 €
0,614 €
0,447 €
0,374 €
Min.: 1
Mult.: 1
Radial 2200 uF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms 1 997In Stock
0,963 €
0,499 €
0,397 €
0,365 €
Min.: 1
Mult.: 1
Radial 470 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk