Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=22 mOhms 61In Stock
2 500Expected 14/05/2027
0,972 €
0,557 €
0,402 €
0,342 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms 10 325In Stock
0,43 €
0,197 €
0,173 €
0,137 €
Min.: 1
Mult.: 1
SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 1 348In Stock
0,611 €
0,301 €
0,266 €
0,214 €
Min.: 1
Mult.: 1
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms 2 986In Stock
6 000Expected 07/05/2027
0,542 €
0,298 €
0,221 €
0,182 €
Min.: 1
Mult.: 1
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms 324In Stock
6 000On Order
0,559 €
0,381 €
0,26 €
0,212 €
Min.: 1
Mult.: 1
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms 2 915In Stock
0,903 €
0,445 €
0,332 €
0,305 €
Min.: 1
Mult.: 1
SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.2 mm (0.48 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 453In Stock
31 000On Order
0,482 €
0,325 €
0,202 €
0,163 €
Min.: 1
Mult.: 1
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 5In Stock
8 500On Order
0,912 €
0,569 €
0,455 €
0,373 €
Min.: 1
Mult.: 1
Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 680uF 20% ESR=11mOhms 125C AEC-Q200 12In Stock
4 750On Order
1,33 €
0,834 €
0,607 €
0,516 €
Min.: 1
Mult.: 1
Radial 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 15.5 mm (0.61 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm 5In Stock
720On Order
8,06 €
5,89 €
4,91 €
4,16 €
3,96 €
Min.: 1
Mult.: 1
Through Hole 660 uF 20 % 63 VDC - 55 C + 125 C 16 mOhms 36.4 mm (1.433 in) 24 mm (0.945 in) 8 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm 6In Stock
8,26 €
5,88 €
5,66 €
Min.: 1
Mult.: 1
Axial 1400 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) Tray
KEMET Aluminium Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC- D=18.2mm 6In Stock
1 290Expected 17/06/2027
15,71 €
11,58 €
9,94 €
9,42 €
Min.: 1
Mult.: 1
Axial 1100 uF 20 % 63 VDC - 40 C + 125 C 62 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm 11In Stock
8,74 €
6,53 €
5,46 €
5,13 €
Min.: 1
Mult.: 1
Axial 2100 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 10In Stock
1 088Expected 08/04/2027
19,44 €
14,51 €
12,50 €
12,17 €
11,27 €
Min.: 1
Mult.: 1
Radial 8700 uF 20 % 25 VDC - 40 C + 125 C 40 mOhms 43.7 mm AEC-Q200 Tray
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1 000In Stock
1,52 €
0,814 €
0,74 €
0,612 €
Min.: 1
Mult.: 1
Radial 68 uF 20 % 50 VDC - 55 C + 150 C 30 mOhms 9 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 40mOhm 8x12mm OS-CON 48In Stock
200Expected 01/04/2027
2,80 €
2,00 €
1,59 €
1,36 €
Min.: 1
Mult.: 1
Max.: 200
Radial 15 uF 20 % 100 VDC - 55 C + 105 C 40 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 169In Stock
1,97 €
1,34 €
1,06 €
0,886 €
Min.: 1
Mult.: 1
Max.: 200
Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 24In Stock
400Expected 08/07/2027
1,59 €
0,998 €
0,732 €
Min.: 1
Mult.: 1
Max.: 200
Radial 270 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 17mohm 561In Stock
1,73 €
1,17 €
0,912 €
0,762 €
Min.: 1
Mult.: 1
Max.: 200
Radial 330 uF 20 % 10 VDC - 55 C + 105 C 17 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON 199In Stock
1,65 €
1,08 €
0,886 €
0,772 €
Min.: 1
Mult.: 1
Max.: 200
Radial 270 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 560uf 10x13mm 83In Stock
1,78 €
1,22 €
0,963 €
0,804 €
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 10 VDC - 55 C + 125 C Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 56uf 6.3x6mm 134In Stock
1,35 €
0,833 €
0,614 €
0,488 €
Min.: 1
Mult.: 1
Max.: 500
Radial 56 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 130In Stock
1,65 €
1,12 €
0,877 €
0,846 €
Min.: 1
Mult.: 1
Max.: 200
Radial 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON TH type 123In Stock
2,03 €
1,34 €
1,14 €
0,989 €
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 76In Stock
1 200On Order
1,43 €
0,998 €
0,757 €
Min.: 1
Mult.: 1
Max.: 200
Radial 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Bulk