Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 1 725In Stock
3 000Expected 14/10/2027
1,37 €
0,71 €
0,645 €
0,531 €
Min.: 1
Mult.: 1
Max.: 500
Radial 47 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm 163In Stock
1,70 €
1,12 €
0,92 €
0,844 €
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 30In Stock
1 000On Order
2,18 €
1,56 €
1,33 €
1,17 €
Min.: 1
Mult.: 1
Max.: 200
Radial 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 619In Stock
2 000Expected 07/10/2027
1,28 €
0,809 €
0,623 €
0,499 €
0,466 €
Min.: 1
Mult.: 1
Max.: 1 000
Radial 22 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 307In Stock
1 200On Order
1,73 €
1,26 €
1,05 €
0,912 €
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 43In Stock
200Expected 15/07/2027
2,06 €
1,42 €
1,12 €
0,946 €
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 7mohm 98In Stock
1,97 €
1,37 €
1,08 €
0,903 €
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 18In Stock
1,87 €
1,32 €
1,09 €
0,989 €
0,832 €
Min.: 1
Mult.: 1
Max.: 500
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 156In Stock
1,22 €
0,845 €
0,624 €
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF ESR 7mohm 53In Stock
1,97 €
1,38 €
1,19 €
0,903 €
Min.: 1
Mult.: 1
Max.: 200
Radial 680 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 820uF ESR 7mohm 45In Stock
2,37 €
1,63 €
1,29 €
1,09 €
Min.: 1
Mult.: 1
Max.: 200
Radial 820 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 120uF 20mOhms SMD 10x13mm 313In Stock
400Expected 17/06/2027
2,47 €
1,75 €
1,39 €
1,18 €
Min.: 1
Mult.: 1
Max.: 200
Radial 120 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 22In Stock
1 000Expected 23/11/2026
1,70 €
1,14 €
0,989 €
0,849 €
Min.: 1
Mult.: 1
Max.: 200
Radial 33 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 15In Stock
400Expected 30/09/2027
2,11 €
1,41 €
1,18 €
1,03 €
Min.: 1
Mult.: 1
Max.: 200
Radial 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT 6In Stock
600Expected 29/07/2027
3,45 €
2,74 €
2,56 €
1,90 €
Min.: 1
Mult.: 1
Max.: 200
Radial 100 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12.6 mm (0.496 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 28In Stock
200Expected 05/11/2026
3,53 €
2,40 €
1,93 €
1,66 €
Min.: 1
Mult.: 1
Max.: 200
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 89In Stock
2,00 €
1,36 €
1,07 €
0,903 €
Min.: 1
Mult.: 1
Max.: 200
Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 49In Stock
1 000Expected 28/10/2027
2,67 €
1,88 €
1,51 €
1,28 €
Min.: 1
Mult.: 1
Max.: 200
Radial 33 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 15In Stock
2,92 €
2,05 €
1,65 €
1,41 €
Min.: 1
Mult.: 1
Max.: 200
Radial 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 151In Stock
2,70 €
1,94 €
1,58 €
1,35 €
Min.: 1
Mult.: 1
Max.: 200
Radial 56 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% THT 1030mA Halogen Free 28In Stock
3,33 €
2,30 €
1,85 €
1,59 €
Min.: 1
Mult.: 1
Max.: 200
Radial 68 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 25In Stock
1,53 €
0,998 €
0,732 €
Min.: 1
Mult.: 1
Max.: 200
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 25In Stock
1,84 €
1,26 €
0,989 €
0,827 €
Min.: 1
Mult.: 1
Max.: 200
Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm 298In Stock
1,20 €
0,596 €
0,54 €
0,441 €
Min.: 1
Mult.: 1
Max.: 500
Radial 82 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 58In Stock
600On Order
2,25 €
1,53 €
1,31 €
1,14 €
Min.: 1
Mult.: 1
Max.: 200
Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Bulk