Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 33In Stock
500Expected 08/11/2027
1,56 €
1,05 €
0,769 €
0,643 €
Min.: 1
Mult.: 1
Max.: 500
Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 5.5 mm (0.217 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 841In Stock
1,22 €
0,639 €
0,529 €
Min.: 1
Mult.: 1
Max.: 200
Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 303In Stock
1,26 €
0,663 €
0,55 €
Min.: 1
Mult.: 1
Max.: 200
Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded 24In Stock
200Expected 07/10/2027
3,82 €
2,74 €
2,37 €
2,10 €
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
2,85 €
1,92 €
1,53 €
1,31 €
Min.: 1
Mult.: 1
Max.: 200
Radial 27 uF 20 % 80 VDC - 55 C + 105 C 35 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% THT 980mA Halogen Free 99In Stock
200Expected 13/09/2027
3,59 €
2,44 €
2,05 €
1,81 €
Min.: 1
Mult.: 1
Max.: 200
Radial 47 uF 20 % 80 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 16In Stock
41,97 €
34,65 €
31,85 €
Min.: 1
Mult.: 1
SMD/SMT 44 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 8 mm 4.4 mm 8.9 mm Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 690mA Halogen Free 2In Stock
2,80 €
1,94 €
1,68 €
1,49 €
Min.: 1
Mult.: 1
Radial 39 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 8 mm (0.315 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR 17In Stock
73,80 €
Min.: 1
Mult.: 1
No
SMD/SMT 66 uF 20 % 75 VDC - 55 C + 125 C 35 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR 5In Stock
231Expected 15/11/2027
104,97 €
Min.: 1
Mult.: 1
No
SMD/SMT 90 uF 20 % 75 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms 1In Stock
11Expected 18/02/2027
53,99 €
Min.: 1
Mult.: 1
No
SMD/SMT 940 uF 20 % 16 VDC - 55 C + 125 C 13 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
51,87 €
Min.: 1
Mult.: 1
No
SMD/SMT 95 uF 20 % 35 VDC - 55 C + 125 C 28 mOhms 8 mm 4.4 mm 8.9 mm Bulk

Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms 2In Stock
61,85 €
Min.: 1
Mult.: 1
No
SMD/SMT 95 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 8 mm 4.4 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 35V 18mOhms 7In Stock
64,81 €
Min.: 1
Mult.: 1
No
SMD/SMT 140 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms 10In Stock
90,83 €
73,81 €
69,45 €
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 900uF 20% 30V 13mOhms 4In Stock
120,18 €
99,96 €
Min.: 1
Mult.: 1
No
SMD/SMT 900 uF 20 % 30 VDC - 55 C + 125 C 13 mOhms 8 mm 8.9 mm 13.3 mm Bulk
KEMET Tantalum Capacitors - Polymer 50volts 120uF 10% 6In Stock
40Expected 11/06/2027
53,50 €
43,30 €
Min.: 1
Mult.: 1
No
Axial 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms 2In Stock
35,24 €
28,08 €
Min.: 1
Mult.: 1
No
Axial 25 uF 20 % 50 VDC - 55 C + 105 C 170 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 35V 500 uF 110mOhms 20% 17In Stock
66,16 €
61,06 €
59,41 €
Min.: 1
Mult.: 1
No
Axial 500 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 589In Stock
1,52 €
0,814 €
0,74 €
0,612 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1 066In Stock
1,77 €
1,20 €
0,963 €
0,877 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1 000In Stock
1,57 €
0,834 €
0,759 €
0,628 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2000mA AEC-Q200 1 000In Stock
1,81 €
1,22 €
0,989 €
0,894 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 761In Stock
1,52 €
0,814 €
0,74 €
0,612 €
Min.: 1
Mult.: 1
Radial 150 uF 20 % 35 VDC - 55 C + 150 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 676In Stock
1,77 €
1,20 €
0,963 €
0,877 €
Min.: 1
Mult.: 1
Radial 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 9 mm Bulk