Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 21In Stock
1,83 €
1,23 €
1,01 €
0,903 €
Min.: 1
Mult.: 1
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 470uF 20% 123In Stock
2,49 €
1,72 €
1,43 €
1,27 €
Min.: 1
Mult.: 1
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 13 mm (0.512 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 47uF 20% AEC-Q200 3In Stock
4,65 €
2,97 €
2,53 €
2,32 €
Min.: 1
Mult.: 1
Radial 47 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 330uF 125C 6In Stock
1 200Expected 14/12/2026
1,26 €
0,701 €
0,58 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 10 VDC - 55 C + 125 C 17 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 560uF 125C 57In Stock
1,62 €
1,08 €
0,903 €
0,667 €
Min.: 1
Mult.: 1
Radial 560 uF 20 % 10 VDC - 55 C + 125 C 13 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 820uF 20% 2 330In Stock
0,903 €
0,472 €
0,421 €
0,344 €
Min.: 1
Mult.: 1
Radial 820 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1000uF 20% 498In Stock
0,98 €
0,509 €
0,469 €
0,38 €
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 820uF 20% 2 167In Stock
1,02 €
0,584 €
0,447 €
0,363 €
Min.: 1
Mult.: 1
Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 180uF 20% 10In Stock
1,01 €
0,541 €
0,47 €
0,386 €
Min.: 1
Mult.: 1
Radial 180 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 220uF 20% 1 373In Stock
1,05 €
0,545 €
0,448 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 187In Stock
1,20 €
0,633 €
0,522 €
Min.: 1
Mult.: 1
Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 590In Stock
6 400Expected 08/02/2027
0,74 €
0,419 €
0,357 €
0,298 €
Min.: 1
Mult.: 1
Radial 100 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded 1 600In Stock
2,08 €
1,43 €
1,18 €
1,05 €
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 781In Stock
2,09 €
1,44 €
1,14 €
1,04 €
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% Polymer Leaded 1 559In Stock
1,27 €
0,68 €
0,609 €
0,507 €
Min.: 1
Mult.: 1
Radial 680 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 820uf 20% Polymer Leaded 297In Stock
1,44 €
0,989 €
0,85 €
0,742 €
Min.: 1
Mult.: 1
Radial 820 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 16 mm (0.63 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 150uF 20% 2 000In Stock
0,851 €
0,575 €
0,419 €
0,347 €
Min.: 1
Mult.: 1
Radial 150 uF 20 % 6.3 VDC - 55 C + 105 C 21 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 100uF 20% 1 998In Stock
0,869 €
0,579 €
0,417 €
0,344 €
Min.: 1
Mult.: 1
Radial 100 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 33uF 20% 746In Stock
0,74 €
0,36 €
0,292 €
Min.: 1
Mult.: 1
Radial 33 uF 20 % 10 VDC - 55 C + 105 C 49 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 68uF 20% 3 190In Stock
0,74 €
0,36 €
0,323 €
0,271 €
Min.: 1
Mult.: 1
Radial 68 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 330uF 20% 1 598In Stock
1,23 €
0,834 €
0,607 €
0,503 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 47uF 20% 1 702In Stock
0,748 €
0,362 €
0,325 €
0,273 €
Min.: 1
Mult.: 1
Radial 47 uF 20 % 16 VDC - 55 C + 105 C 42 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 100uF 20% 1 530In Stock
1,30 €
0,685 €
0,611 €
0,506 €
Min.: 1
Mult.: 1
Radial 100 uF 20 % 20 VDC - 55 C + 105 C 15 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 22uF 20% 919In Stock
5 000Expected 05/02/2027
0,611 €
0,311 €
0,238 €
Min.: 1
Mult.: 1
Radial 22 uF 20 % 20 VDC - 55 C + 105 C 49 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 33uF 20% 210In Stock
3 200Expected 15/02/2027
0,714 €
0,348 €
0,312 €
0,249 €
Min.: 1
Mult.: 1
Radial 33 uF 20 % 20 VDC - 55 C + 105 C 49 mOhms 10 mm (0.394 in) Bulk