Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms 522In Stock
4 000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

56 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.63 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 68uF RAD 2KHr ESR=32 mOhms 23In Stock
Min.: 1
Mult.: 1
Max.: 500

68 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2.3 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=22 mOhms 1 217In Stock
Min.: 1
Mult.: 1
Max.: 1 000

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 440uF RAD 2KHr ESR=28 mOhms 34In Stock
8 750On Order
Min.: 1
Mult.: 1
Max.: 1 000

440 uF 50 VDC Radial 18 mm (0.709 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 6.01 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 721In Stock
31 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
47 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 91In Stock
8 500On Order
Min.: 1
Mult.: 1
Max.: 500

120 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3 A - 55 C + 125 C 10 mm Can A7C3 Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 40mOhm 8x12mm OS-CON 32In Stock
200Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 200

15 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.35 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Cutting 140In Stock
Min.: 1
Mult.: 1
Max.: 200

22 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 23In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 560uf 10x13mm 83In Stock
Min.: 1
Mult.: 1

560 uF 10 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 56uf 6.3x6mm 134In Stock
Min.: 1
Mult.: 1

56 uF 10 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 537 mA - 55 C + 125 C 6.3 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type 130In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON TH type 123In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 43In Stock
Min.: 1
Mult.: 1
Max.: 200

180 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 3.64 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 353In Stock
Min.: 1
Mult.: 1

82 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.12 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 452In Stock
15 500On Order
Min.: 1
Mult.: 1
Max.: 500

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 227In Stock
7 000On Order
Min.: 1
Mult.: 1
Max.: 500

100 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 288In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm 112In Stock
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 11mohm 102In Stock
800Expected 29/07/2027
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 11 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 10mohm 307In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 346In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.59 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 18In Stock
2 000Expected 24/06/2027
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 92In Stock
800On Order
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SEPF Bulk