Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 820uF ESR 7mohm 45In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 120uF 20mOhms SMD 10x13mm 413In Stock
400Expected 10/06/2027
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 22uF 35mOhms SMD 6.3x6mm 140In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 34In Stock
1 000Expected 02/11/2026
Min.: 1
Mult.: 1

33 uF 50 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 19In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT 708In Stock
600Expected 22/07/2027
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.03 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 62In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 71In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 418In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 8In Stock
Min.: 1
Mult.: 1
Max.: 200

39 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 141In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 930 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% THT 1030mA Halogen Free 28In Stock
Min.: 1
Mult.: 1

68 uF 63 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 33In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 67In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm 345In Stock
Min.: 1
Mult.: 1
Max.: 500

82 uF 6.3 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 39In Stock
600On Order
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 549In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 5.5 mm (0.217 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 846In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 282In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded 94In Stock
Min.: 1
Mult.: 1

82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
Min.: 1
Mult.: 1

27 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 70In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1

56 uF 80 VDC Radial 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 980 mA - 55 C + 105 C 8 mm Can SXE Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 615In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 1 101In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 1600mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk