Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 33uF 20% 1 720In Stock
Min.: 1
Mult.: 1

33 uF 20 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 25V 20% 313In Stock
1 600Expected 20/11/2026
Min.: 1
Mult.: 1

100 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1000uF 20% 1 439In Stock
Min.: 1
Mult.: 1

1 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1500uF 20% 1 550In Stock
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 470uF 20% 200In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 820uF 20% 336In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.7 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 10uF 20% 4 551In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hours 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 1 616In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 7In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 433In Stock
1 600Expected 03/09/2026
Min.: 1
Mult.: 1

47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 5Mohms 1 685In Stock
Min.: 1
Mult.: 1

1 mF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 5Mohms 421In Stock
Min.: 1
Mult.: 1

1.5 mF 2.5 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms 1 928In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 820uF 5Mohms 143In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 5Mohms 743In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 5Mohms 644In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 7Mohms 69In Stock
1 600Expected 22/10/2026
Min.: 1
Mult.: 1

1 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 7Mohms 599In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 7Mohms 321In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 220uF 7Mohms 430In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 7Mohms 3 496In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 330uF 7Mohms 1 332In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 68uF 7Mohms 1 880In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 54In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 42In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk