Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% 237In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 1 783In Stock
3 200Expected 30/11/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V 858In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hours 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 150uF 819In Stock
Min.: 1
Mult.: 1

150 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hours 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4volts 820uF 702In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 390uF 1 387In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 742In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt 785In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 970In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt 504In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 7In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 59In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1000uF 20% Tol. 20In Stock
2 000On Order
Min.: 1
Mult.: 1

1 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1200uF 20% Tol. 1 430In Stock
Min.: 1
Mult.: 1

1.2 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 2200uF 20% Tol. 173In Stock
4 000Expected 17/11/2026
Min.: 1
Mult.: 1

2.2 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 506In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2 1 762In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 154In Stock
19 000Expected 31/08/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 16 mOhms 4 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 560uF 0.2 1 565In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol. 683In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 820uF 0.2 556In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. 164In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 330uF 20% Tol. 118In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 833In Stock
Min.: 1
Mult.: 1

390 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 1 454In Stock
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PSG Bulk