Bulk Radial Aluminium Organic Polymer Capacitors

Results: 1 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF RAD 2KHr ESR=20 mOhms 253In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 5 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF RAD 2KHr ESR=20 mOhms 2 997In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.1 A - 55 C + 105 C 5 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms 36In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 4 000

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 2KHr ESR=10 mOhms 4 759In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms 7 267In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms 3 994In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 560uF RAD 2KHr ESR=20 mOhms 480In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms 439In Stock
8 000Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 4 000

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms 2 556In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms 6 120In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms 6 150In Stock
Min.: 1
Mult.: 1
Max.: 4 000

470 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 390uF RAD 2KHr ESR=15 mOhms 2 383In Stock
Min.: 1
Mult.: 1

390 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms 352In Stock
16 000On Order
Min.: 1
Mult.: 1
Max.: 4 000

560 uF 10 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms 5 590In Stock
3 500Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 2 000

100 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 4.5 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms 173In Stock
5 000Expected 06/10/2026
Min.: 1
Mult.: 1

1 mF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 46In Stock
10 000On Order
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms 163In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2 000

470 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=16 mOhms 3 732In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=16 mOhms 1 907In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

820 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1000uF RAD 2KHr ESR=7 mOhms 2 648In Stock
Min.: 1
Mult.: 1

1 mF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 680uF RAD 2KHr ESR=7 mOhms 3 666In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms 9In Stock
9 800On Order
Min.: 1
Mult.: 1
Max.: 2 000

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.42 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 412In Stock
15 500On Order
Min.: 1
Mult.: 1
Max.: 2 000

470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=13 mOhms 49In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

560 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.8 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=14 mOhms 1 091In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk