Cut Tape AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 35volt AEC-Q200 2 155In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 64In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 686In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 35volt AEC-Q200 337In Stock
18 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 131In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 33uF 20% Anti-Vibe AEC-Q200 264In Stock
1 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200 3 658In Stock
22 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 35volt AEC-Q200 2 895In Stock
11 700Expected 26/11/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 244In Stock
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 417In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 145 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63v 56uf 145degC 2000h AEC-Q200 969In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 52In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 110In Stock
2 500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 333In Stock
1 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 39In Stock
1 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 3In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe 1 014In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 549In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 154In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200 2 057In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200 332In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD 391In Stock
15 300On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 125degC VibeProof AEC-Q200 30In Stock
2 700On Order
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.8 mm (0.307 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 270uf 125degC 8 x 10.2mm SMD 202In Stock
3 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm 163In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape