AEC-Q200 SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 4 135In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 2 021In Stock
3 000Expected 07/05/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) 10.3 mm (0.406 in) 10.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 125C ESR=25mOhms AECQ2 1 586In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 749In Stock
750On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF SMD 150C ESR=35mOhms AEC-Q200 1 868In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF SMD 150C ESR=40mOhms AEC-Q200 2 921In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 180uF SMD 150C ESR=32mOhms AEC-Q200 1 916In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 150 C 32 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 330uF 25VDC SMD ESR=27mOhms AEC-Q200 2 308In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 82uF SMD 150C ESR=36mOhms AEC-Q200 1 832In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 150 C 36 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 2 598In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF SMD 150C ESR=23mOhms AEC-Q200 2 321In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF SMD 150C ESR=23mOhms AEC-Q20 Antivibration 1 755In Stock
1 500Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 2 885In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 3 341In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 1 792In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 383In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 2 337In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 Antivibration 2 070In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 1 205In Stock
3 500Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1 685In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 2 058In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 956In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3 287In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 25volt AEC-Q200 13 557In Stock
10 800Expected 26/11/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 50volt AEC-Q200 7 021In Stock
49 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel