Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12 008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 943In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 16 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 589In Stock
2 400Expected 16/03/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms 1 137In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=70mOhms 1 674In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 467In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1.2 mF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 505In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 231In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4700mA 50In Stock
2 700On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 7.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP 105In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Anti-Vibe AEC-Q200 8In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 8.2uF 20% ESR=80mOhms 33In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 8.2 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 55kHz ESR 51In Stock
500Expected 23/08/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 22uF 2917 2KHr ESR=28 mOhms 10In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=18 mOhms 713In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 72In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can 760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can 1 288In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 10 VDC - 55 C + 105 C 0.025 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1 081In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 4 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm 15In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 67In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 10uF 20% ESR=35mOhms 446In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 549In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 5.8 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 43In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR 20In Stock
800Expected 08/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 22 uF 20 % 75 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms 11In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel