20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 13 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 4 828In Stock
Cut Tape
2,78 €
1,92 €
1,66 €
1,46 €
Reel
1,11 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 5 945In Stock
Cut Tape
3,24 €
2,26 €
1,96 €
1,73 €
Reel
1,45 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2 747In Stock
1,13 €
0,92 €
0,774 €
0,671 €
Reel
0,602 €
Min.: 1
Mult.: 1
: 1 500
Radial 120 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1 412In Stock
2,58 €
2,57 €
2,11 €
1,78 €
1,53 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 600
Radial 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923In Stock
Cut Tape
4,18 €
4,09 €
3,37 €
2,80 €
2,37 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4 417In Stock
Cut Tape
0,972 €
0,605 €
0,40 €
Reel
0,37 €
0,349 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3 755In Stock
Cut Tape
1,24 €
0,703 €
0,538 €
Reel
0,50 €
0,481 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12 827In Stock
6 000Expected 30/11/2026
Cut Tape
3,53 €
2,51 €
2,11 €
1,98 €
1,70 €
Reel
1,57 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 82 688In Stock
Cut Tape
0,628 €
0,316 €
0,281 €
0,224 €
Reel
0,206 €
0,183 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4 338In Stock
Cut Tape
7,45 €
5,58 €
4,84 €
4,61 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 47uF 20% THT Radial -55/+105C 980In Stock
2,22 €
1,81 €
1,53 €
1,32 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 800
Radial 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 11.5 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3 940In Stock
Cut Tape
1,74 €
1,20 €
1,02 €
0,894 €
Reel
0,729 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON 24 778In Stock
Cut Tape
2,72 €
1,97 €
1,59 €
1,27 €
Reel
1,27 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm 22 682In Stock
Cut Tape
2,37 €
1,69 €
1,42 €
1,08 €
Reel
1,01 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13 139In Stock
Cut Tape
3,09 €
2,18 €
1,81 €
1,69 €
Reel
1,44 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 24 037In Stock
1,78 €
1,22 €
0,963 €
0,808 €
Min.: 1
Mult.: 1
Max.: 200
Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3 565In Stock
Cut Tape
8,13 €
6,13 €
5,34 €
5,09 €
4,82 €
Reel
4,28 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3 990In Stock
Cut Tape
2,12 €
1,50 €
1,29 €
1,13 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 620 uF 20 % 25 VDC + 145 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4 134In Stock
Cut Tape
1,76 €
1,25 €
1,07 €
0,937 €
Reel
0,806 €
0,736 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3 862In Stock
Cut Tape
2,12 €
1,51 €
1,29 €
1,14 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 430 uF 20 % 35 VDC + 145 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 19 719In Stock
Cut Tape
3,43 €
2,43 €
2,04 €
1,92 €
1,64 €
Reel
1,63 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 1.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 4 000In Stock
Cut Tape
1,20 €
0,635 €
0,573 €
0,495 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1 923In Stock
Cut Tape
8,05 €
6,05 €
5,25 €
4,94 €
Reel
4,82 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 10 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 4 880In Stock
Cut Tape
6,01 €
4,45 €
3,82 €
3,63 €
Reel
3,29 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38 614In Stock
Cut Tape
1,01 €
0,587 €
0,502 €
0,416 €
0,387 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel