SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm 2 268In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 25V 20% 7 267In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 27mohm 1 306In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 535In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.9 mm (0.272 in) 8.3 mm (0.327 in) 8.3 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 17mohm 1 733In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 17 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 120uf 6.3x5.9mm 1 988In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 100uf 6.3x5.9mm 1 383In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm 804In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2VDC 9mOhm SP Polymer 3 500In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 270 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 4.0volt 4 890In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 27uF 105degC VibeProof AEC-Q200 1 627In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 35volts 20% V Case 125 Max. ESR 1 486In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 125 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms 950In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 1 123In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=35mOhms 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 724In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=90mOhms 907In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=25mOhms 1 851In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms 835In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2 732In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1 349In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 3 502In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1 026In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin 1 805In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C 35 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm 473In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel