T55 Series Tantalum Capacitors - Polymer

Results: 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 200 Max. ESR 1 718In Stock
Cut Tape
0,852 €
0,566 €
0,408 €
0,337 €
0,312 €
Reel
0,277 €
Min.: 1
Mult.: 1
: 2 000
15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10V ESR-40mOhm Size A 20In Stock
2 000Expected 19/03/2027
Cut Tape
0,959 €
0,481 €
0,44 €
0,369 €
0,347 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 2.5volts 20% A Case 180 Max. ESR 1 116In Stock
Cut Tape
0,728 €
0,359 €
0,326 €
0,27 €
0,252 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 2 000
22 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 5.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR 404In Stock
2 000Expected 22/02/2027
Cut Tape
0,861 €
0,425 €
0,387 €
0,323 €
0,304 €
Reel
0,287 €
Min.: 1
Mult.: 1
: 2 000
22 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 500 Max. ESR 708In Stock
Cut Tape
0,764 €
0,511 €
0,349 €
0,285 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 2 000
22 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 70 Max. ESR 1 744In Stock
4 000Expected 28/04/2027
Cut Tape
0,977 €
0,492 €
0,449 €
0,378 €
0,356 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1206 70 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 150 Max. ESR 2 000In Stock
Cut Tape
0,959 €
0,481 €
0,44 €
0,391 €
0,363 €
Reel
0,342 €
Min.: 1
Mult.: 1
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1206 150 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 200 Max. ESR 1 723In Stock
2 000Expected 05/07/2027
Cut Tape
0,906 €
0,454 €
0,414 €
0,347 €
0,326 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 500 Max. ESR 20In Stock
Cut Tape
0,932 €
0,505 €
0,442 €
0,369 €
0,329 €
Reel
0,301 €
Min.: 1
Mult.: 1
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% A Case 180 Max. ESR 2 145In Stock
Cut Tape
0,737 €
0,361 €
0,327 €
0,271 €
0,254 €
Reel
0,239 €
Min.: 1
Mult.: 1
: 2 000
33 uF 6.3 VDC SMD/SMT 20 % 1206 180 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR 1 946In Stock
Cut Tape
0,702 €
0,466 €
0,337 €
0,277 €
0,258 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 2 000
33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 500 Max. ESR 97In Stock
2 000Expected 17/05/2027
Cut Tape
0,844 €
0,561 €
0,405 €
0,334 €
0,31 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 2 000
4.7 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% A Case 500 Max. ESR 675In Stock
2 000Expected 24/11/2026
Cut Tape
0,702 €
0,338 €
0,307 €
0,254 €
Reel
0,223 €
Min.: 1
Mult.: 1
: 2 000
4.7 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR 1 940In Stock
Cut Tape
0,879 €
0,444 €
0,405 €
0,339 €
0,319 €
Reel
0,301 €
Min.: 1
Mult.: 1
: 2 000
47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 70 Max. ESR 1 157In Stock
2 000Expected 14/05/2027
Cut Tape
0,941 €
0,472 €
0,432 €
0,362 €
Reel
0,322 €
Min.: 1
Mult.: 1
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 150 Max. ESR 10In Stock
Cut Tape
0,906 €
0,471 €
0,427 €
0,354 €
Reel
0,301 €
Min.: 1
Mult.: 1
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 769In Stock
2 000Expected 09/07/2027
Cut Tape
0,719 €
0,367 €
0,333 €
0,275 €
Reel
0,235 €
Min.: 1
Mult.: 1
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR 1 538In Stock
Cut Tape
0,835 €
0,41 €
0,374 €
0,311 €
0,292 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 2 000
6.8 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 6.3 volts 20% A Case 500 Max. ESR 719In Stock
Cut Tape
0,781 €
0,396 €
0,354 €
0,292 €
0,272 €
Reel
0,227 €
Min.: 1
Mult.: 1
: 2 000
6.8 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 4.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 200 Max. ESR 798In Stock
Cut Tape
0,719 €
0,354 €
0,337 €
0,278 €
0,249 €
Reel
0,234 €
Min.: 1
Mult.: 1
: 2 000
68 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR 868In Stock
Cut Tape
1,02 €
0,516 €
0,472 €
0,397 €
0,374 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 2 000
10 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 100 Max. ESR 352In Stock
2 000On Order
Cut Tape
1,01 €
0,513 €
0,494 €
0,432 €
0,373 €
Reel
0,353 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 150 Max. ESR 2 698In Stock
Cut Tape
1,01 €
0,513 €
0,469 €
0,395 €
0,372 €
Reel
0,353 €
Min.: 1
Mult.: 1
: 2 000
10 uF 25 VDC SMD/SMT 20 % 1411 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR 571In Stock
4 000Expected 08/11/2027
Cut Tape
1,01 €
0,51 €
0,465 €
0,392 €
0,369 €
Reel
0,35 €
Min.: 1
Mult.: 1
: 2 000
10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 55 Max. ESR 1 900In Stock
Cut Tape
0,977 €
0,492 €
0,45 €
0,378 €
0,356 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 2 000
100 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel