Radial Aluminium Organic Polymer Capacitors

Results: 2 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 7Mohms 321In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 220uF 7Mohms 430In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 1 236In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 10 Volts 20% Radial Leaded Poly 592In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 7Mohms 3 496In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270UF 16V 20% 774In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 330uF 7Mohms 1 332In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 68uF 7Mohms 1 900In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 560UF 2.5V 20% 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 2.5 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150UF 10V 20% 2 215In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 930In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 25V 20% 415In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

33 uF 25 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 54In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 2 877In Stock
Min.: 1
Mult.: 1
: 2 000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 820uF 20% 42In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 938In Stock
Min.: 1
Mult.: 1
: 2 000

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% 255In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 205In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 3 725In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 67In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 124In Stock
2 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% 237In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 1 065In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 1 783In Stock
3 200Expected 30/11/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V 858In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Bulk