Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 829
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50Vol 680uF RAD 2KHr ESR=26 mOhms
7 159On Order
Min.: 1
Mult.: 1
Max.: 800

Radial 680 uF 20 % 50 VDC - 55 C + 125 C 26 mOhms 20 mm (0.787 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 2In Stock
600Expected 10/09/2026
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 1In Stock
400Expected 17/09/2026
Min.: 1
Mult.: 1

Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% 224In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12 mm (0.472 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 799In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% 332In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12 mm (0.472 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% 395In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12 mm (0.472 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 293In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 1000uF Radial Leaded Low 277In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 13 mm (0.512 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF Radial Leaded Low 30In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Radial Leaded Low 36In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 247In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 20 VDC - 55 C + 105 C 24 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 25 Volts 20% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
: 1 000

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200
2 500On Order
Min.: 1
Mult.: 1

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 9.5 mm (0.374 in) AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200
2 973Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200
2 440Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 270uF 20% STD 10000h AEC-Q200
4 994On Order
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 4000h AEC-Q200
8 773On Order
Min.: 1
Mult.: 1
: 1 000

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% LG HiRip/LoESR AEC-Q200
1 994Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 11.7 mm (0.461 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 120In Stock
8 500On Order
Min.: 1
Mult.: 1
: 500

Radial 150 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 15.7 mm (0.618 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 20% LG HiRip/LoESR AEC-Q200
4 009Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 470 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 15.7 mm (0.618 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200
1 500Expected 10/05/2027
Min.: 1
Mult.: 1
: 500

Radial 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 15.7 mm (0.618 in) AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1200uF 20% ESR=9mOhms
1 800Expected 13/11/2026
Min.: 1
Mult.: 1
: 600

Radial 1.2 mF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 12.5 mm (0.492 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms
18 220On Order
Min.: 1
Mult.: 1
Max.: 2 000

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) Bulk