Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 829
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 10uF 20% ESR=40mOhms
2 726Expected 05/02/2027
Min.: 1
Mult.: 1
: 1 500

Radial 10 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vol 220uF RAD 2KHr ESR=18 mOhms
8 000Expected 16/02/2027
Min.: 1
Mult.: 1
Max.: 4 000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms
6 801On Order
Min.: 1
Mult.: 1
Max.: 4 000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms
5 489Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 2 000

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 18 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms
2 438Expected 01/09/2026
Min.: 1
Mult.: 1

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms
2 487Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 220 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms
580Expected 06/11/2026
Min.: 1
Mult.: 1
: 600

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 5KHr ESR=11 mOhms
5 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms
7 602On Order
Min.: 1
Mult.: 1
Max.: 1 000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 2KHr ESR=13 mOhms
2 325On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% ESR=18mOhms Hybrid SMD V-Chip
4 000Expected 12/04/2027
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 135 C 18 mOhms 10.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 20% ESR=16mOhms Hybrid SMD V-Chip
2 500Expected 09/03/2027
Min.: 1
Mult.: 1

Radial 150 uF 20 % 50 VDC - 55 C + 135 C 16 mOhms 12.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 420uF 20% ESR=12mOhms Hybrid SMD V-Chip
2 500Expected 09/03/2027
Min.: 1
Mult.: 1

Radial 420 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 12.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=11mOhms Hybrid SMD V-Chip
2 500Expected 12/04/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 25 VDC - 55 C + 135 C 11 mOhms 12.2 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 270uF 20% ESR=12mOhms Hybrid SMD V-Chip
2 500Expected 15/02/2027
Min.: 1
Mult.: 1

Radial 270 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 16.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 600uF 20% ESR=11mOhms Hybrid SMD V-Chip
2 500Expected 15/02/2027
Min.: 1
Mult.: 1

Radial 600 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 16.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 470uF 20% ESR=16mOhms Hybrid Radial AEC-Q200
4 000Expected 05/04/2027
Min.: 1
Mult.: 1

Radial 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 9.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% ESR=14mOhms Hybrid Radial AEC-Q200
4 000Expected 05/04/2027
Min.: 1
Mult.: 1

Radial 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 9.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 560uF 20% ESR=16mOhms Hybrid Radial AEC-Q200
2 500Expected 12/04/2027
Min.: 1
Mult.: 1

Radial 560 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 11.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 820uF 20% ESR=14mOhms Hybrid Radial AEC-Q200
2 500Expected 12/04/2027
Min.: 1
Mult.: 1

Radial 820 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 11.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200
2 500Expected 15/02/2027
Min.: 1
Mult.: 1

Radial 1.2 mF 20 % 25 VDC - 55 C + 135 C 11 mOhms 15.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 820uF 20% ESR=12mOhms Hybrid Radial AEC-Q200
2 500Expected 15/02/2027
Min.: 1
Mult.: 1

Radial 820 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 15.5 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm
364Expected 17/06/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm
373On Order
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON
399Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 200

Radial 270 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 8 mm (0.315 in) Bulk