Radial Aluminium Organic Polymer Capacitors

Results: 2 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 1500 uF 20% 6.3V 1In Stock
Min.: 1
Mult.: 1
: 500

1.5 mF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10 Volts 20% Radial Leaded Low 1In Stock
Min.: 1
Mult.: 1

1.2 mF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 22uF 20% AEC-Q200
1 921Expected 04/01/2027
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 1500uf 20% 1In Stock
Min.: 1
Mult.: 1
: 500

1.5 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16VDC 2400uF 20% N/SQ 2000 hrs
1 592On Order
Min.: 1
Mult.: 1
: 800

2.4 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 2In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20%
1 968Expected 13/11/2026
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% 1In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol.
1 599Expected 14/10/2026
Min.: 1
Mult.: 1

1.5 mF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1800uF 20% Tol.
1 600Expected 21/10/2026
Min.: 1
Mult.: 1

1.8 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 220uF 20% Tol.
10 000On Order
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200
3 434On Order
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% AEC-Q200 1In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200
1 500Expected 13/10/2026
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200
998Expected 07/12/2026
Min.: 1
Mult.: 1

820 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1 790On Order
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1 000Expected 23/11/2026
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200
1 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 220uF 20% 10x20mm
1 000Expected 04/01/2027
Min.: 1
Mult.: 1
220 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC
434Expected 30/09/2026
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3Volts 5%
1 960Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

1 mF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded
1 600Expected 26/10/2026
Min.: 1
Mult.: 1

1 mF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 150uF 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

150 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 100uF 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 330uF 20%
1 600Expected 19/10/2026
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk