Radial Aluminium Organic Polymer Capacitors

Results: 2 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 82uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 500

82 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.024 Ohms 2.4 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 33uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 500

33 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.06 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 500

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.2 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 500

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

1 mF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 3.64 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

180 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.26 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.1 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

560 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.3 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

1.2 mF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.01 Ohms 5.2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.52 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 68uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 50 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.028 Ohms 2.2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

680 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.8 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

1.2 mF 6.3 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 5.2 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

1.2 mF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 5.5 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

1.8 mF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.01 Ohms 5.2 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 2200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

2.2 mF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.01 Ohms 5.5 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 270uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

270 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.026 Ohms 3.65 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.01 Ohms 5.1 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

470 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.025 Ohms 4.02 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 10mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

470 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.97 A - 55 C + 105 C 6.3 mm Can SEPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 4000h AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

150 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.9 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD 4000h AEC-Q200 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.36 A - 55 C + 125 C 10 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Hi Temp AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 600 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Rip AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack