Radial Aluminium Organic Polymer Capacitors

Results: 2 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 1200uF 20% ESR=7mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

1.2 mF 6.3 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.64 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=10mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

180 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 270uF 20% ESR=10mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 390uF 20% ESR=9mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

390 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 330uF 20% THT Radial -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
: 800

330 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.34 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 33uF 20% THT Radial -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

33 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.33 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 56uF 20% THT Radial -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
: 600

56 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.92 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4 000
Mult.: 400

390 uF 35 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% ESR= 16mOhms 4K Hrs Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 35 Weeks
Min.: 4 000
Mult.: 400

560 uF 25 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can A7D2 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 9 000
Mult.: 1 500
: 1 500

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 4.5 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5V 1000uF RAD 2KHr ESR=12 mOhms Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Max.: 1 000

1 mF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.7 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 500

470 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 2KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

820 uF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1800uF RAD 2KHr ESR=10 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 250

1.8 mF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 7 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 4.42 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 500

1.2 mF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 4.9 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

47 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.32 A - 55 C + 105 C 8 mm Can A755 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 680uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 500

680 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 4.8 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 5KHr ESR=14 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 5 000
Mult.: 500

680 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 4.5 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 3 600
Mult.: 600
: 600

330 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 15 mOhms 4.85 A - 55 C + 105 C 10 mm Can A755 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 5KHr ESR=15 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 9 000
Mult.: 1 500
: 1 500

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 15 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 560uF RAD 5KHr ESR=16 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 8 000
Mult.: 1 000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 16 mOhms - 55 C + 105 C 6.3 mm Can A758 Bulk