A700 Series Aluminium Organic Polymer Capacitors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500
: 500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 2.8 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500
: 500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms - 55 C + 125 C 2.8 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=12 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=9 mOhms Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.3 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=20 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

47 uF 12.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=5 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.1 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 500
Mult.: 500
: 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C 2.8 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 10Vol 56uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.7 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 56uF 2917 2KHr ESR=15 mOhms Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Volt 56uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 8 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Volt 56uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

56 uF 8 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.7 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.7 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 8 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.7 A - 55 C + 125 C 2.8 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 3KHr ESR=9 mOhms Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 5.9 A - 55 C + 105 C 1.1 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=60 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

10 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=28 mOhms Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

100 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=16 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

100 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.3 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 120uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

120 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2Vol 120uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

120 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 12.5V 15uF 2917 2KHr ESR=40 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

15 uF 12.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.6 A - 55 C + 125 C 2 mm Molded A700 Reel