AEC-Q200 SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 5 688In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 2 862In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 4 399In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 2 415In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 24 815In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 24 519In Stock
16 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 1 787In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 35 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 1 662In Stock
18 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) 2 529In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) 2 570In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 3 419In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 125 C 18 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 11 509In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 3 600In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 40 C + 135 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 3 206In Stock
2 400Expected 16/04/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 135 C 22 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 714In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3 970In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3 970In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 1 119In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 604In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel