A700 Series Aluminium Organic Polymer Capacitors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 56uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.3 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 56uF 2917 2KHr ESR=28 mOhms Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

56 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 4Volt 68uF 2917 2KHr ESR=20 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

68 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 4Volt 68uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

68 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.3 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

82 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

82 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

82 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 82uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

82 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 82uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

82 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.3 A - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 82uF 2917 2KHr ESR=28 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

82 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

82 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.3 A - 55 C + 125 C 2 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

82 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.9 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=25 mOhms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

82 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.3 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=28 mOhms Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

82 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 8 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 8 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms - 55 C + 125 C 4 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 12.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 4 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 500
Mult.: 500
: 500

120 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.9 A - 55 C + 125 C 4 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.3 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 4 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms - 55 C + 125 C 4 mm Molded A700 Reel
KEMET Aluminium Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 35 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

180 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 4 mm Molded A700 Reel