SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5 801In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 450In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms 35 616In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 16 516In Stock
10 000Expected 22/03/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 42 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2 058In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms 4 518In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 4 354In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 1 813In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 5 588In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 5 784In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 790In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1 302In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 3 822In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4 709In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 69In Stock
200Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 10 % 30 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 68uF 20% SMT V-Chip -55/+105C 376In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 15uF 7343 20% 125C ESR=40mOhms 507In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 894In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm 216In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7 779In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 503In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 10 742In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 105 C 38 mOhms 10 mm (0.394 in) 10 mm (0.394 in) 12.4 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3 702In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2 172In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 3 232In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel