Low ESR Electrolytic Capacitors Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm 2 681In Stock
Min.: 1
Mult.: 1
: 2 000

820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm Low ESR Electrolytic Capacitors 2000 Hours 20 % 3 mOhms 10.2 A - 55 C + 105 C 2.8 mm GY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 10200mA 3mOhm 2 353In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm Low ESR Electrolytic Capacitors 2000 Hours 20 % 3 mOhms 10.2 A - 55 C + 105 C 2.8 mm GY Reel, Cut Tape, MouseReel