Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 12 086
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1 398In Stock
Cut Tape
2,54 €
1,81 €
1,56 €
1,37 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% 1 727In Stock
Cut Tape
2,02 €
1,42 €
1,22 €
1,07 €
Reel
0,861 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 432In Stock
3 000On Order
Cut Tape
2,80 €
2,03 €
1,76 €
1,55 €
1,48 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1 300In Stock
1 000Expected 19/01/2028
Cut Tape
2,03 €
1,43 €
1,23 €
1,07 €
Reel
0,864 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1 510In Stock
Cut Tape
2,03 €
1,43 €
1,23 €
1,07 €
Reel
0,848 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13 975In Stock
Cut Tape
3,37 €
2,10 €
2,00 €
1,70 €
Reel
1,38 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 1 835In Stock
1 000Expected 04/01/2027
Cut Tape
2,44 €
1,74 €
1,50 €
1,31 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2 520In Stock
Cut Tape
1,58 €
1,09 €
0,932 €
0,812 €
Reel
0,629 €
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2 412In Stock
Cut Tape
3,07 €
2,26 €
1,81 €
1,67 €
Reel
1,35 €
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23 902In Stock
Cut Tape
2,19 €
1,70 €
1,39 €
1,30 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 893In Stock
1 000Expected 14/09/2027
Cut Tape
4,58 €
3,21 €
2,77 €
2,43 €
Reel
2,21 €
2,05 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3 615In Stock
Cut Tape
2,23 €
1,58 €
1,29 €
1,07 €
Reel
1,07 €
0,95 €
Min.: 1
Mult.: 1
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 4 595In Stock
Cut Tape
2,87 €
1,98 €
1,71 €
1,51 €
Reel
1,15 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 5 845In Stock
Cut Tape
3,35 €
2,26 €
1,96 €
1,73 €
Reel
1,50 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923In Stock
Cut Tape
4,32 €
4,17 €
3,48 €
2,89 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=25mOhms 71In Stock
Cut Tape
4,99 €
3,53 €
3,24 €
2,66 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4 417In Stock
Cut Tape
1,00 €
0,624 €
0,413 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3 744In Stock
Cut Tape
1,28 €
0,726 €
0,556 €
Reel
0,516 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3 434In Stock
Cut Tape
2,82 €
2,05 €
1,86 €
1,69 €
Reel
1,19 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1 380In Stock
Cut Tape
2,84 €
2,12 €
1,78 €
1,57 €
Reel
1,39 €
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12 821In Stock
6 000Expected 30/11/2026
Cut Tape
3,65 €
2,59 €
2,18 €
2,04 €
1,76 €
Reel
1,62 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm 14 184In Stock
Cut Tape
3,77 €
2,83 €
2,48 €
2,38 €
Reel
1,70 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4 333In Stock
Cut Tape
7,69 €
5,76 €
5,15 €
4,92 €
Reel
4,90 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON 25 110In Stock
Cut Tape
2,81 €
2,03 €
1,64 €
1,25 €
Reel
1,17 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm 19 753In Stock
Cut Tape
2,37 €
1,69 €
1,46 €
1,12 €
Reel
1,04 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel