6.8 uF Aluminium Organic Polymer Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 2 036In Stock
Min.: 1
Mult.: 1
: 1 000

6.8 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 70 mOhms 2 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8 533In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 482 mOhms 780 mA - 55 C + 125 C 10 mm Can A759 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2 316In Stock
Min.: 1
Mult.: 1
: 2 000

6.8 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hours 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 965In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hours 20 % 60 mOhms 340 mA - 55 C + 105 C 8 mm Can SXE
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON 9 410In Stock
Min.: 1
Mult.: 1
: 1 000

6.8 uF 100 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 60 mOhms 340 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 195In Stock
Min.: 1
Mult.: 1
Max.: 200

6.8 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping 1 000In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

6.8 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 2 378In Stock
Min.: 1
Mult.: 1
: 1 500

6.8 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32v 6.8uf 8x7mm 357In Stock
Min.: 1
Mult.: 1

6.8 uF 32 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hours 20 % 100 mOhms 440 mA - 55 C + 125 C 8 mm Can SEQP Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 6.8uF 20% ESR=48mOhms 234In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 100 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hours 20 % 48 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 6.8uF AEC-Q200 897In Stock
Min.: 1
Mult.: 1
: 1 000

6.8 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200 901In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 100 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 48 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 6.8uF 105C AEC-Q200 720In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 125 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 93 mOhms 1.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 6.8uF 20% AEC-Q200 580In Stock
Min.: 1
Mult.: 1

6.8 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.8uF 25V 20% AEC-Q200 1 431In Stock
Min.: 1
Mult.: 1
: 2 000

6.8 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 6.8uF 63V 20% 6.3 x 5.8 AEC-Q200 162In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con HHXD630ARA6R8MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 782In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 6.8uF 160 Volts 20% POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4 000
Mult.: 500

6.8 uF 160 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 130 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor 685XMPL016MG19
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14 000
Mult.: 3 500
: 3 500

6.8 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % - 55 C + 105 C Molded XMPL Reel
Lelon Aluminium Organic Polymer Capacitors 25V 6.8uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10 000
Mult.: 1 000
: 1 000

6.8 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can OCV Reel