Rubycon Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% Non-Stocked
Min.: 5 000
Mult.: 1 000
56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.4 A - 55 C + 135 C 6.1 mm 6.3 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Non-Stocked
Min.: 4 500
Mult.: 900
150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 8 mm 6.3 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 1.8 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Non-Stocked
Min.: 5 000
Mult.: 1 000
68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.1 mm 6.3 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Non-Stocked
Min.: 1
Mult.: 1
220 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 1
Mult.: 1
270 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 1
Mult.: 1
330 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 1
Mult.: 1
470 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 1
Mult.: 1
270 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 1.8 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 1
Mult.: 1
330 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 1
Mult.: 1
470 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Non-Stocked
Min.: 1
Mult.: 1
560 uF 25 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 5 000
Mult.: 5 000
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Non-Stocked
Min.: 2 000
Mult.: 2 000
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 N/A
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape