1311 Tantalum Capacitors - Polymer

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 15uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

15 uF 4 VDC SMD/SMT 20 % 1311 100 mOhms 6 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 26.4 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 8 VDC SMD/SMT 20 % 1311 80 mOhms 26.4 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 2.5V 56uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

56 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 14 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 56uF 1311 20% ESR=7mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

56 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 14 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

68 uF 6.3 VDC SMD/SMT 20 % 1311 150 mOhms 42.84 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000

68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.84 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 3528 20% Non-Stocked Lead-Time 41 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 25 VDC SMD/SMT 20 % 1311 55 uA 1.9 mm - 55 C + 125 C 3528 B Coded T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

3.3 uF 50 VDC SMD/SMT 20 % 1311 280 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 0.68uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

680 nF 50 VDC SMD/SMT 20 % 1311 200 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms 3528 Face Down Term Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 100

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel