X Case Tantalum Capacitors - Polymer

Results: 1 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 10% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 2.5 VDC SMD/SMT 10 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 10% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 2.5 VDC SMD/SMT 10 % 2917 12 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
1 mF 3 VDC SMD/SMT 20 % 2917 12 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel