X Case Tantalum Capacitors - Polymer

Results: 1 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 10% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=60mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
33 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel