Bulk Tantalum Capacitors - Polymer

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 100V 25uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 100 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 10% ESR=190mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
25 uF 100 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 50 VDC SMD/SMT 20 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
25 uF 50 VDC SMD/SMT 20 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 100 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
25 uF 100 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
330 uF 35 VDC SMD/SMT 10 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
330 uF 35 VDC SMD/SMT 10 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 20% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
330 uF 35 VDC SMD/SMT 20 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 35V 330uF 20% ESR=180mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
No
330 uF 35 VDC SMD/SMT 20 % 9633 180 mOhms 1.155 mA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
39 uF 60 VDC SMD/SMT 10 % 9633 160 mOhms 234 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
39 uF 60 VDC SMD/SMT 10 % 9633 160 mOhms 234 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 39uF 20% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
39 uF 60 VDC SMD/SMT 20 % 9633 160 mOhms 234 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 39uF 20% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
39 uF 60 VDC SMD/SMT 20 % 9633 160 mOhms 234 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 390uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
390 uF 15 VDC SMD/SMT 10 % 9633 90 mOhms 585 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 390uF 10% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
390 uF 15 VDC SMD/SMT 10 % 9633 90 mOhms 585 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 390uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
390 uF 15 VDC SMD/SMT 20 % 9633 90 mOhms 585 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 390uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
390 uF 15 VDC SMD/SMT 20 % 9633 90 mOhms 585 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 40uF 10% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
40 uF 30 VDC SMD/SMT 10 % 9633 170 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 40uF 10% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
40 uF 30 VDC SMD/SMT 10 % 9633 170 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 40uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
40 uF 30 VDC SMD/SMT 20 % 9633 170 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 30V 40uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
40 uF 30 VDC SMD/SMT 20 % 9633 170 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
47 uF 50 VDC SMD/SMT 10 % 9633 150 mOhms 235 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
47 uF 50 VDC SMD/SMT 10 % 9633 150 mOhms 235 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
47 uF 50 VDC SMD/SMT 20 % 9633 150 mOhms 235 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk