KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 250VAC 0.015 uF X7R 2211 10% X2 500In Stock
1 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 500

15 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors CAS SMD 2220 220 pF, 10%, 250 VAC, X7R 201In Stock
2 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 2700pF X7R 2211 10% X2 390In Stock
Min.: 1
Mult.: 1
: 500

2.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors Safety Capacitors 250VAC 3300pF X7R 2220 10% X1/Y2 439In Stock
Min.: 1
Mult.: 1
: 500

3.3 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1800pF X7R 2220 10% X2 229In Stock
Min.: 1
Mult.: 1
: 500

1.8 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.056uF 10% LS=10mm 5 256In Stock
Min.: 1
Mult.: 1
Max.: 4 400

56 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm F861 Bulk
KEMET Safety Capacitors .100UF 310V 1 837In Stock
Min.: 1
Mult.: 1
Max.: 1 200
: 600

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.1uF 10% LS=10mm 629In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 6 000

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 7.5 mm F861 Bulk
KEMET Safety Capacitors .220UF 310V 197In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors 630V 0.27uF 10% LS=10mm 19In Stock
2 400Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1 200

270 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors .150UF 310V 184In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

150 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.1uF 10% LS=15mm 6 057In Stock
Min.: 1
Mult.: 1
Max.: 6 000

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10 mm F861 Bulk
KEMET Safety Capacitors 630V 0.1uF 20% LS=15mm 14In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10 mm F861 Bulk
KEMET Safety Capacitors 630V 0.15uF 20% LS=15mm 1 054In Stock
Min.: 1
Mult.: 1
: 600

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.22uF 20% LS 15mm 2 085In Stock
4 080On Order
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.22uF 10% LS=15mm 1 866In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.25uF 20% LS 15mm 4 678In Stock
Min.: 1
Mult.: 1
Max.: 1 870

250 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors .330UF 310V 69In Stock
Min.: 1
Mult.: 1
: 350

330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 5In Stock
2 000Expected 24/03/2027
Min.: 1
Mult.: 1
Max.: 1 000

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm F861 Bulk
KEMET Safety Capacitors .150UF 310V 44In Stock
Min.: 1
Mult.: 1
Max.: 928
: 464

150 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm F861 Ammo Pack
KEMET Safety Capacitors 1.00UF 310V 4In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 250

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 310vac 1uF 20% LS 22.5mm 16In Stock
19 656Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 1 872

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors 630V 1.2uF 10% LS=22.5mm 748In Stock
Min.: 1
Mult.: 1
: 235

1.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm F861 Ammo Pack
KEMET Safety Capacitors 300vac 1.5uF 20% LS 22.5mm 70In Stock
1 440Expected 04/03/2027
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 630V 2.2uF 10% LS=22.5mm 812In Stock
Min.: 1
Mult.: 1
: 200

2.2 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Ammo Pack