KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 1000PF 300V 4 000In Stock
Min.: 1
Mult.: 1
Max.: 6 000

1 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F881 Bulk
KEMET Safety Capacitors 300volts 2200pF 20% 4 808In Stock
6 000Expected 27/04/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm F881 Reel, Cut Tape
KEMET Safety Capacitors 4700PF 300V 1 865In Stock
Min.: 1
Mult.: 1
Max.: 1 600

4.7 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 300vac 4700pF 20% LS 7.5mm 1 514In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Bulk
KEMET Safety Capacitors 500volts 1000pF 20% LS=15mm 1 380In Stock
2 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 2 000

1 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 470pF 20% LS=15mm 196In Stock
14 500On Order
Min.: 1
Mult.: 1

470 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 680pF 20% LS=15mm 575In Stock
Min.: 1
Mult.: 1

680 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 1800pF 20% LS=15mm 721In Stock
Min.: 1
Mult.: 1

1.8 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2200pF 20% LS=15mm 71In Stock
1 600Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 1 600

2.2 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2700pF 20% LS=15mm 459In Stock
Min.: 1
Mult.: 1

2.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 3300pF 20% LS=15mm 1 378In Stock
1 200Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1 600

3.3 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 280 VAC 0.010uF 20% LS=7.5mm 2 936In Stock
3 000Expected 28/01/2027
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 8 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.015uF 20% LS=7.5mm 1 879In Stock
Min.: 1
Mult.: 1
Max.: 2 000

15 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 8 mm PHE840M Tray
KEMET Safety Capacitors 330V 0.10uF 20% LS=15mm 1 593In Stock
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm PHE841 Tray
KEMET Safety Capacitors 0.1 uF 10% 440 / 480 VAC 760In Stock
1 302Expected 21/09/2026
Min.: 1
Mult.: 1

100 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 440V 1kVDC 0.1uF 20% LS=22.5mm 316In Stock
1 408Expected 04/03/2027
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 16 mm PHE844 Tray
KEMET Safety Capacitors 0.22 uF 10% 440 / 480 VAC 249In Stock
506Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 506

220 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21.5 mm PHE844 Tray
KEMET Safety Capacitors 0.22 uF 20% 440 / 480 VAC 225In Stock
506Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 506

220 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 0.33 uF 20% 440 / 480 VAC 87In Stock
Min.: 1
Mult.: 1

330 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 440V 1kVDC 0.22uF 20% LS=27.5mm 459In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE844 Tray
KEMET Safety Capacitors 440V 1kVDC 0.33uF 20% LS=27.5mm 178In Stock
684Expected 18/02/2027
Min.: 1
Mult.: 1

330 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE844 Tray
KEMET Safety Capacitors 0.47 uF 20% 440 / 480 VAC 257In Stock
459Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 306

470 nF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 440V 1kVDC 0.68uF 20% LS=27.5mm 310In Stock
Min.: 1
Mult.: 1

680 nF 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 28 mm PHE844 Tray
KEMET Safety Capacitors 0.68 uF 20% 440 / 480 VAC 11In Stock
Min.: 1
Mult.: 1

680 nF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 1.5 uF 20% 440 / 480 VAC 72In Stock
Min.: 1
Mult.: 1

1.5 uF 480 VAC, 440 VAC Radial 37.5 mm (1.476 in) 41 mm 36 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 105 C 19 mm PHE844 Tray