KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.022uF 20% LS=15.2mm 1 747In Stock
Min.: 1
Mult.: 1
Max.: 1 600

22 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.033uF 20% LS=20.3mm 665In Stock
Min.: 1
Mult.: 1

33 nF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.047uF 20% LS=20.3mm 639In Stock
Min.: 1
Mult.: 1
Max.: 800

47 nF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 15 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.047uF 20% LS=22.5mm 800In Stock
Min.: 1
Mult.: 1
Max.: 400

47 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271Y-E Bulk
KEMET Safety Capacitors 1000V .1uF 20% LS=22.5mm 538In Stock
Min.: 1
Mult.: 1

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 27 mm 12 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 22 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.1uF 20% LS=25.4mm 335In Stock
Min.: 1
Mult.: 1
Max.: 400

100 nF Y2 300 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 19 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.15uF 10% LS=25.4mm 30In Stock
225Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 150

150 nF Y2 300 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % Straight 22 mm PME271Y-E Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 116In Stock
6 000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 2 000

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 556In Stock
2 400Expected 22/02/2027
Min.: 1
Mult.: 1
: 600

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape
KEMET Safety Capacitors 440V 680pF 20% LS=15mm 1 498In Stock
Min.: 1
Mult.: 1
Max.: 1 000

680 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 0.001uF 20% LS=15mm 20In Stock
2 000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 2 000

1 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 300Volt 0.0015uF 10% LS=7.5mm AECQ2 3 797In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300Volt 0.0033uF 10% LS=7.5mm AECQ2 1 245In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 1000pF 10% 77In Stock
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 4 000

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000pF 300volts 20% 17In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 8 000

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .001uF 300VAC 20% Y2 Rad 2 514In Stock
Min.: 1
Mult.: 1
Max.: 7 200

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1kV 1000pF 2Pin 10% 398In Stock
Min.: 1
Mult.: 1
1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 1000pF 20% 882In Stock
1 500Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 300vac 1000pF 10% 253In Stock
1 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300 VAC 1kVDC 1000pF 20% 918In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 1000pF 10% 3 471In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500PF 300VAC10 0 10 1 798In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 1500pF 20% 1 673In Stock
Min.: 1
Mult.: 1
Max.: 4 000

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .0015uF 300VAC 20% Y2 Rad 104In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 2200pF 3 412In Stock
Min.: 1
Mult.: 1
Max.: 4 000

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Bulk