KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300vac 0.047uF 20% 437In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volt 0.047uF 20% 1 259In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.068 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 321In Stock
Min.: 1
Mult.: 1

68 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.047uF 10% 25In Stock
1 610On Order
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.047uF 20% AEC-Q200 1 435In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .068uF 20% X1/Y2 20In Stock
1 610Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 610

68 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.068 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 191In Stock
Min.: 1
Mult.: 1

68 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.068uF 125C LS=22.5mm AEC-Q200 1 250In Stock
1 500Expected 21/05/2027
Min.: 1
Mult.: 1
Max.: 2 000

68 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300Vac 0.1uF 10% 307In Stock
Min.: 1
Mult.: 1

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.1uF 20% 218In Stock
Min.: 1
Mult.: 1
Max.: 792

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 0.10uF 20% 392In Stock
468Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 936

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1uF 1000VDC 300VAC '10% 600In Stock
Min.: 1
Mult.: 1

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.1uF 10% AEC-Q200 807In Stock
Min.: 1
Mult.: 1
Max.: 600

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .1uF 300VAC 20% Y2 Rad 1 750In Stock
Min.: 1
Mult.: 1
Max.: 1 200

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.1uF 20% 304In Stock
Min.: 1
Mult.: 1
Max.: 600

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 906In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 1 200

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.1uF 125C LS=22.5mm AEC-Q200 1 334In Stock
3 300On Order
Min.: 1
Mult.: 1
Max.: 1 200

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 17 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.1uF 10% 1 490In Stock
Min.: 1
Mult.: 1
Max.: 560
: 280

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 226In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 1000V .22uF 10% AEC-Q200 431In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.22uF 20% 196In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .22uF 300VAC 20% Y2 Rad 590In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 1500V 0.33uF 125C LS =27.5mm AEC-Q200 479In Stock
2 112On Order
Min.: 1
Mult.: 1
Max.: 704

330 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 28 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors .47uF 300VAC 20% Y2 Rad 100In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 1500V 0.47uF 125C LS =27.5mm AEC-Q200 28In Stock
768On Order
Min.: 1
Mult.: 1
Max.: 512

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 33 mm R41-T AEC-Q200 Tray