KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 1000V 0.68uF 10% 147In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .68uF 20% X1/Y2 106In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1uF 300VAC 20% Y2 Rad 593In Stock
4 452Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 168

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.0022 uF 125C 10% LS=10 mm AEC-Q200 3 467In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0033 uF 125C 10% LS=10 mm AEC-Q200 1 835In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0047 uF 125C 10% LS=10 mm AEC-Q200 1 895In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 6800 pF 125C 10% LS=10 mm AEC-Q200 127In Stock
3 600Expected 27/10/2026
Min.: 1
Mult.: 1

6.8 nF X1, Y2 350 VAC Radial 10 mm (0.394 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.0047 uF 125C 10% LS=15 mm AEC-Q200 250In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 4 000

4.7 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 6800 pF 125C 10% LS=15 mm AEC-Q200 860In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.01 uF 125C 10% LS=15 mm AEC-Q200 1 741In Stock
3 000Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 4 000

10 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.022 uF 125C 10% LS=15 mm AEC-Q200 214In Stock
4 200On Order
Min.: 1
Mult.: 1
Max.: 1 400

22 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.022 uF 125C 10% LS=15 mm AEC-Q200 2 329In Stock
Min.: 1
Mult.: 1
Max.: 1 800

22 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 1 230In Stock
Min.: 1
Mult.: 1

33 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 835In Stock
Min.: 1
Mult.: 1

33 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.047 uF 125C 10% LS=15 mm AEC-Q200 1 000In Stock
1 500Expected 09/04/2027
Min.: 1
Mult.: 1

47 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1 uF 125C 10% LS=22.5 mm AEC-Q200 135In Stock
3 900On Order
Min.: 1
Mult.: 1
Max.: 600

100 nF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1 uF 125C 10% LS=22.5 mm AEC-Q200 867In Stock
1 200On Order
Min.: 1
Mult.: 1
Max.: 1 200

100 nF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.15 uF 125C 10% LS=22.5 mm AEC-Q200 640In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.22 uF 125C 10% LS=22.5 mm AEC-Q200 736In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.22 uF 125C 10% LS=27.5 mm AEC-Q200 325In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.33 uF 125C 10% LS=27.5 mm AEC-Q200 337In Stock
Min.: 1
Mult.: 1
Max.: 352

330 nF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.47 uF 125C 10% LS=27.5 mm AEC-Q200 429In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.68 uF 125C 10% LS=27.5 mm AEC-Q200 348In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.47 uF 125C 10% LS=37.5 mm AEC-Q200 291In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.68 uF 125C 10% LS=37.5 mm AEC-Q200 66In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray