TDK Safety Capacitors

Results: 1 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.68uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 2 560
Mult.: 2 560

680 nF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 21 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors EMI Suppression Capacitor 68nF, 20%, 350VAC, 650VDC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

680 nF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 0.82uF 20% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 2 240
Mult.: 2 240

820 nF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC Safety Film Capacitors Polypropylene (PP) 20 % 0 C + 110 C B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1.0uF 10% 1 250Vdc LS 37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 240
Mult.: 2 240

820 nF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 1.0uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 24.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 2.2uF 20% 6 30Vdc LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 10 350Vac LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 760
Mult.: 1 760

1.8 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

2.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 31 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 11 Weeks
Min.: 640
Mult.: 640

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 48 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 3.3uF 10% MKP X2 LS 27.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 640
Mult.: 640

3.3 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 300

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.68uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 2 800
Mult.: 2 800
: 350

680 nF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
TDK Safety Capacitors 0.68uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 2 800
Mult.: 2 800
: 350

680 nF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
TDK Safety Capacitors 0.82uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

820 nF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.82uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 2 800
Mult.: 2 800
: 350

820 nF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
TDK Safety Capacitors 0.82uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

820 nF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 2.2uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1 920
Mult.: 1 920

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 2.2uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1 920
Mult.: 1 920

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 4.7uF 305volts 20% X2 Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 31 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

1 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 21 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 23 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 2.2 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 600
Mult.: 1 600

27.5 mm (1.083 in) Safety Film Capacitors B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 4.7 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 36.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

680 nF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk